SA23-12SRWA Kingbright 1 7 Segment LED Display Anode Red 190mcd Right Side 57 mm
- RS Stock No.:
- 235-9281
- Distrelec Article No.:
- 175-11-900
- Mfr. Part No.:
- SA23-12SRWA
- Manufacturer:
- Kingbright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-9281
- Distrelec Article No.:
- 175-11-900
- Mfr. Part No.:
- SA23-12SRWA
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Number of Characters | 1 | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Common Connection | Anode | |
| LED Colour | Red | |
| Luminous Intensity | 190 mcd | |
| Decimal Orientation | Right Side | |
| Character Height | 57 mm | |
| Character Width | 32.2 mm | |
| Colour of Face | Grey | |
| Distrelec Product Id | 175-11-900 | |
| Dominant Wavelength | 617 nm | |
| External Depth | 12 mm | |
| External Height | 70 mm | |
| External Width | 48 mm | |
| Forward Current | 30 mA | |
| Forward Voltage | 8 V | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Through Hole | |
| Number of Segments | 7 | |
| Power Dissipation | 300 mW | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Number of Characters 1 | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Common Connection Anode | ||
LED Colour Red | ||
Luminous Intensity 190 mcd | ||
Decimal Orientation Right Side | ||
Character Height 57 mm | ||
Character Width 32.2 mm | ||
Colour of Face Grey | ||
Distrelec Product Id 175-11-900 | ||
Dominant Wavelength 617 nm | ||
External Depth 12 mm | ||
External Height 70 mm | ||
External Width 48 mm | ||
Forward Current 30 mA | ||
Forward Voltage 8 V | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Through Hole | ||
Number of Segments 7 | ||
Power Dissipation 300 mW | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN


Kingbright Single Digit Numeric Display
The Kingbright red single digit numeric display has 1 character and 7-segment display. It has a luminous intensity of 190mcd. The displays exhibit excellent visibility with high on/off contrast and are available in a range of colours. The super bright Red source colour devices are made with gallium aluminium arsenide red LED.
Note:
A3.
Features and Benefits
2.3inch digit height
Low current operation
Categorized for luminous intensity
Easy mounting on P.C. boards or sockets
Excellent character appearance
High light output
Grey face with white segments
Mechanically rugged
Grey face with white segments
Related links
- SA23-11SURKWA Kingbright 1 7 Segment LED Display Anode Red 440mcd Right Side 57 mm
- SA23-12SURKWA Kingbright 1 7 Segment LED Display Anode Red 260mcd Right Side 57 mm
- SA23-11EWA Kingbright 1 7 Segment LED Display Anode Red 57mcd Right Side 57 mm
- SA23-12EWA Kingbright 1 7 Segment LED Display Anode Red 57mcd Right Side 57 mm
- KCSA04-105 Kingbright 1 7 Segment LED Display Anode Red 27mcd Right Side 10.2 mm
- KCSA02-105 Kingbright 1 7 Segment LED Display Anode Red 30mcd Right Side 5.1 mm
- Kingbright 1 7 Segment LED Display Anode Red 97mcd Right Side 14.2 mm
- Kingbright 1 7 Segment LED Display Anode Red 61mcd Right Side 20.3 mm
