TDSG5150-N Vishay 1 7 Segment, 7 Segment LED Display Anode Green, Green 14000μcd 13 mm
- RS Stock No.:
- 244-4751
- Mfr. Part No.:
- TDSG5150-N
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-4751
- Mfr. Part No.:
- TDSG5150-N
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Number of Characters | 1 | |
| Display Type | 7 Segment, 7 Segment | |
| Product Type | LED Display | |
| Common Connection | Anode | |
| LED Colour | Green, Green | |
| Luminous Intensity | 14000 μcd | |
| Character Height | 13 mm | |
| Colour of Face | Grey | |
| Dominant Wavelength | 625 nm | |
| External Depth | 12.25 mm | |
| External Height | 10.6 mm | |
| Forward Current | 10 mA | |
| Forward Voltage | 3 V | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Segments | 7 | |
| Power Dissipation | 550 mW | |
| Series | TDS.51 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Number of Characters 1 | ||
Display Type 7 Segment, 7 Segment | ||
Product Type LED Display | ||
Common Connection Anode | ||
LED Colour Green, Green | ||
Luminous Intensity 14000 μcd | ||
Character Height 13 mm | ||
Colour of Face Grey | ||
Dominant Wavelength 625 nm | ||
External Depth 12.25 mm | ||
External Height 10.6 mm | ||
Forward Current 10 mA | ||
Forward Voltage 3 V | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Segments 7 | ||
Power Dissipation 550 mW | ||
Series TDS.51 | ||
Standards/Approvals No | ||
The Vishay seven segment LED displays in a very Compact package. The displays are designed for a viewing distance up to 7 m and available in four bright colours. The grey package surface and the evenly lighted untinted segments provide an optimum on-off contrast. All displays are categorized in luminous intensity groups. That allows users to assemble displays with uniform appearance. Typical applications include instruments, panel meters, point-of-sale terminals and household equipment.
Yellow and green categorized for color
Wide viewing angle
Suitable for DC and high Peak current
Related links
- TDSG5150-N Vishay 1 7 Segment Green 14000μcd 13 mm
- TDSG5150 Vishay 1 7 Segment LED Display Anode Green 9.5mcd Right Side 13 mm
- Vishay 1 7 Segment LED Display Anode Green
- TDSG3160-M Vishay 1 7 Segment LED Display Anode Green
- TDSG1150-LM Vishay 1 7 Segment LED Display Anode Green
- TDSG3150-M Vishay 1 7 Segment LED Display Anode Green
- Vishay 1 7 Segment LED Display Anode Green 14000μcd
- TDSG1150 Vishay 1 7 Segment LED Display Anode Green 6mcd Right Side 7 mm
