HDSP-8601 Broadcom 1 7 Segment LED Display Anode Green 1.96mcd Right Side 20.3 mm
- RS Stock No.:
- 246-5538
- Mfr. Part No.:
- HDSP-8601
- Manufacturer:
- Broadcom
Subtotal (1 unit)*
€10.93
(exc. VAT)
€13.44
(inc. VAT)
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.93 |
*price indicative
- RS Stock No.:
- 246-5538
- Mfr. Part No.:
- HDSP-8601
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Number of Characters | 1 | |
| LED Colour | Green | |
| Number of Segments | 7 | |
| Dominant Wavelength | 571nm | |
| Character Width | 11.1mm | |
| Character Height | 20.3mm | |
| Common Connection | Anode | |
| Mount Type | Through Hole | |
| External Depth | 8.4mm | |
| External Width | 20mm | |
| External Height | 27.7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Luminous Intensity | 1.96mcd | |
| Standards/Approvals | RoHS | |
| Colour of Face | Grey | |
| Forward Voltage | 2.6V | |
| Forward Current | 30mA | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Number of Characters 1 | ||
LED Colour Green | ||
Number of Segments 7 | ||
Dominant Wavelength 571nm | ||
Character Width 11.1mm | ||
Character Height 20.3mm | ||
Common Connection Anode | ||
Mount Type Through Hole | ||
External Depth 8.4mm | ||
External Width 20mm | ||
External Height 27.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Luminous Intensity 1.96mcd | ||
Standards/Approvals RoHS | ||
Colour of Face Grey | ||
Forward Voltage 2.6V | ||
Forward Current 30mA | ||
Decimal Orientation Right Side | ||
Single-digit 7-segment Green LED Displays
A range of single-digit 7-segment Green LED displays from Broadcom (Avago Technologies) in a variety of character heights.
Broadcom 7-Segment LED Displays
Related links
- HDSP-8601 Broadcom 1 7 Segment LED Display Anode Green 1.96mcd Right Side 20.3 mm
- HDSP-A901 Broadcom 1 7 Segment LED Display Anode Green 475μcd Right Side 7.6 mm
- Broadcom 1 7 Segment LED Display Anode Red 7mcd Right Side 20.3 mm
- HDSP-N151 Broadcom 1 7 Segment LED Display Anode Red 14mcd Right Side 20.3 mm
- HDSP-3901 Broadcom 1 7 Segment LED Display Anode Red 7mcd Right Side 20.3 mm
- Broadcom 1 7 Segment LED Display Anode Red 3.7mcd Right Side 14.2 mm
- HDSP-5501 Broadcom 1 7 Segment LED Display Anode Red 3.7mcd Right Side 14.2 mm
- Broadcom 1 7 Segment LED Display Anode Red 4.2mcd Right Side 14.2 mm
