HDSP-A901 Broadcom 1 7 Segment LED Display Anode Green 475μcd Right Side 7.6 mm

Subtotal (1 reel of 200 units)*

€624.00

(exc. VAT)

€768.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
200 +€3.12€624.00

*price indicative

RS Stock No.:
178-2985
Mfr. Part No.:
HDSP-A901
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

LED Display

Display Type

7 Segment

Number of Characters

1

LED Colour

Green

Number of Segments

7

Dominant Wavelength

571nm

Character Width

4.2mm

Character Height

7.6mm

Common Connection

Anode

Mount Type

Surface

External Width

7.6mm

External Height

12.7mm

External Depth

6.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Luminous Intensity

475μcd

Colour of Face

Grey

Standards/Approvals

RoHS

Forward Voltage

1.9V

Power Dissipation

64mW

Forward Current

4mA

Series

HDSP

Decimal Orientation

Right Side

Single-digit 7-segment Green LED Displays


A range of single-digit 7-segment Green LED displays from Broadcom (Avago Technologies) in a variety of character heights.

Broadcom 7-Segment LED Displays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy