A10-057-21M Crameda Intersys 7-Segment LED Display, Red Left Side, Right Side 60mm
- RS Stock No.:
- 283-7985
- Distrelec Article No.:
- 175-52-065
- Mfr. Part No.:
- A10-057-21M
- Manufacturer:
- Crameda Intersys
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-7985
- Distrelec Article No.:
- 175-52-065
- Mfr. Part No.:
- A10-057-21M
- Manufacturer:
- Crameda Intersys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crameda Intersys | |
| Display Type | 7-Segment | |
| LED Colours | Red | |
| Character Height | 60mm | |
| Decimal Orientation | Left Side, Right Side | |
| Select all | ||
|---|---|---|
Brand Crameda Intersys | ||
Display Type 7-Segment | ||
LED Colours Red | ||
Character Height 60mm | ||
Decimal Orientation Left Side, Right Side | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The 7-Segment Large Display Module is the perfect solution for user's display needs. With a red LED colour, 60 and 100 mm display sizes, and SPS compatibility, this display module offers great versatility and ease of use.
Display sizes of 60 mm and 100 mm
Reading distance of up to 40 m
Easy assembly with left and right end brackets included
PLC compatibility for seamless integration
BCD data entry for efficient operation
Parallel- and Multiplex operation possible for flexible usage
Control inputs for display test and blank inhibit
Reading distance of up to 40 m
Easy assembly with left and right end brackets included
PLC compatibility for seamless integration
BCD data entry for efficient operation
Parallel- and Multiplex operation possible for flexible usage
Control inputs for display test and blank inhibit
Related links
- B10-057-21M Crameda Intersys 1 7 Segment Red
- 815-057-21 Crameda Intersys 1 7 Segment LED Display Red Left Side 16 mm
- SA08-12SURKWA Kingbright 1 7 Segment LED Display Anode Red 61mcd Left Side 20.3 mm
- 5082-7650 Broadcom 1 7 Segment LED Display Anode Red 1.1mcd Left Side 10.9 mm
- TDSR1350 Vishay 1 7 Segment LED Display Red
- D060T.04S4A01 Baumer 4 7 Segment LED Display Red 57 mm
- ZA2VA04 Schneider Electric 1 7 Segment LED Display Red
- Crameda Intersys 800 Series Bracket for Use with 800 Series LED Display 30.5 mm x 40 mm