SA08-12SURKWA Kingbright 1 7 Segment LED Display Anode Red 61mcd Left Side 20.3 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
877-1488
Mfr. Part No.:
SA08-12SURKWA
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Number of Characters

1

Display Type

7 Segment

Product Type

LED Display

Common Connection

Anode

LED Colour

Red

Luminous Intensity

61 mcd

Decimal Orientation

Left Side

Character Height

20.3 mm

Character Width

11 mm

Colour of Face

Grey

Dominant Wavelength

630 nm

External Depth

20 mm

External Height

8.4 mm

External Width

27.7 mm

Forward Current

30 mA

Forward Voltage

2 V

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Mount Type

Through Hole

Number of Segments

7

Power Dissipation

75 mW

Series

SA08

COO (Country of Origin):
CN

Kingbright Single Digit, 20.3 to 26.0mm


A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation

Excellent character appearance

Grey face with white segments

Easy mounting on P.C. boards or sockets

Categorized for luminous intensity

Mechanically rugged

RoHS compliant

7-Segment LED Displays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy