TA12-11EWA Kingbright Dot Matrix LED Display Anode Red 14mcd 30.5 mm
- RS Stock No.:
- 451-6688
- Mfr. Part No.:
- TA12-11EWA
- Manufacturer:
- Kingbright
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€4.19
(exc. VAT)
€5.15
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €4.19 | - |
| 5 - 19 | €3.98 | 5% |
| 20 - 49 | €3.49 | 16% |
| 50 - 99 | €3.01 | 28% |
| 100 + | €2.92 | 30% |
*price indicative
- RS Stock No.:
- 451-6688
- Mfr. Part No.:
- TA12-11EWA
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | Dot Matrix | |
| Product Type | LED Display | |
| LED Colour | Red | |
| Dominant Wavelength | 630nm | |
| Character Width | 21mm | |
| Character Height | 30.5mm | |
| Common Connection | Anode | |
| Mount Type | Through Hole | |
| External Height | 39mm | |
| External Depth | 8mm | |
| External Width | 22.9mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 14mcd | |
| Standards/Approvals | RoHS | |
| Colour of Face | Grey | |
| Forward Voltage | 2V | |
| Power Dissipation | 75mW | |
| Forward Current | 30mA | |
| Series | TA12 | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type Dot Matrix | ||
Product Type LED Display | ||
LED Colour Red | ||
Dominant Wavelength 630nm | ||
Character Width 21mm | ||
Character Height 30.5mm | ||
Common Connection Anode | ||
Mount Type Through Hole | ||
External Height 39mm | ||
External Depth 8mm | ||
External Width 22.9mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 14mcd | ||
Standards/Approvals RoHS | ||
Colour of Face Grey | ||
Forward Voltage 2V | ||
Power Dissipation 75mW | ||
Forward Current 30mA | ||
Series TA12 | ||
- COO (Country of Origin):
- CN
Single Digit Alphanumeric Display, Kingbright 30mm (1.2in)
Dot size 3mm
H: 39.2mm W: 22.9mm D: 8.0mm
Low current operation
High-contrast and light-output
Temperature range -40 to +85°C
Alphanumeric LED Displays
Related links
- TA20-11EWA Kingbright Dot Matrix LED Display Anode Red 10mcd 52 mm
- TC20-11EWA Kingbright Dot Matrix LED Display Cathode Red 10mcd 52 mm
- TC07-11EWA Kingbright Dot Matrix LED Display Cathode Red 8.2mcd 17.2 mm
- TA07-11SURKWA Kingbright 1 Dot Matrix LED Display Anode Red 90mcd Right Side 17.2 mm
- TA07-11GWA Kingbright Dot Matrix LED Display Anode Green 12mcd 17.2 mm
- TA12-11SURKWA Kingbright Dot Matrix LED Display, CA 7 x 5 Dot Matrix Red 130 mcd 30.5mm
- TA12-11SYKWA Kingbright Dot Matrix LED Display, CA 7 x 5 Dot Matrix Yellow 220 mcd 30.5mm
- SA23-11EWA Kingbright 1 7 Segment LED Display Anode Red 57mcd Right Side 57 mm
