TA12-11SYKWA Kingbright Dot Matrix LED Display, CA 7 x 5 Dot Matrix Yellow 220 mcd 30.5mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
871-7529
Mfr. Part No.:
TA12-11SYKWA
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

Dot Matrix

LED Colours

Yellow

Dominant Wavelength

590 nm

Character Width

21.4mm

Character Height

30.5mm

Common Connection

Anode

Mounting Type

Through Hole

External Dimensions

22.9 x 39 x 8mm

External Depth

39mm

External Height

8mm

External Width

23mm

Luminous Intensity

220 mcd

Colour of Face

Grey

Power Dissipation

75mW

Forward Voltage

2 V

Maximum Operating Temperature

+85°C

Forward Current

30mA

Operating Temperature Range

-40 → +85°C

Series

TA12

Dots Wide

5

Dot Matrix Format

5 x 7

Dots High

7

Minimum Operating Temperature

-40°C

Dot Matrix Dimensions

7 x 5

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy