KCSA02-136 Kingbright 7-Segment LED Display, CA Blue 1.9 mcd RH DP 5.1mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
616-5282
Mfr. Part No.:
KCSA02-136
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

7-Segment

Number of Characters

1

LED Colours

Blue

Number of Segments

7

Dominant Wavelength

470 nm

Character Width

3.2mm

Character Height

5.1mm

Common Connection

Anode

Mounting Type

Surface Mount

Luminous Intensity

1.9 mcd

Colour of Face

Grey

Forward Voltage

3.65 V

Power Dissipation

126mW

Operating Temperature Range

-40 → +85°C

Forward Current

30mA

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Decimal Orientation

Right Side

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy