DSD-40BCD-RS-C Murata Power Solutions LED Multi-Function Meter LED Display
- RS Stock No.:
- 810-3413
- Distrelec Article No.:
- 304-11-201
- Mfr. Part No.:
- DSD-40BCD-RS-C
- Manufacturer:
- Murata Power Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€39.66
(exc. VAT)
€48.78
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €39.66 |
| 5 + | €38.07 |
*price indicative
- RS Stock No.:
- 810-3413
- Distrelec Article No.:
- 304-11-201
- Mfr. Part No.:
- DSD-40BCD-RS-C
- Manufacturer:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Display Type | LED | |
| Product Type | Multi-Function Meter LED Display | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Display Type LED | ||
Product Type Multi-Function Meter LED Display | ||
- COO (Country of Origin):
- CN
DSD-40BCD - BCD Input, Slave LED Display
The DSD-40BCD digital slave display combines a full-size 4.5 digit LED display with all the other necessary components, including a built-in, contrast-enhancing filter/bezel, to implement a pc-board mountable instrument display.
The flexible design gives the user full control of all major display functions including display update rate, number of digits enabled, and decimal point selection. Its TTL-compatible inputs interface directly with most BCD output, integrating analog-to-digital converters, no additional glue logic is required.
When used with sophisticated microcomputers, the brightness of any digit can be independently controlled by simply lowering the digit-drive input duty cycle.
Digital slave display, BCD input, with 4.5 digit display
Large 13.2 mm LED display
Choice of red or green LED
Single +5 V power supply (175 mW)
Epoxy-encapsulated in a 24-pin package
Minus sign and decimal points included
No external components required
PC-board or panel mountable
Ideal for computer-based instruments
Miniature size with 55x23x14 mm
Murata Power Solutions Series
Related links
- Murata Power Solutions Digital Voltmeter DC, LED Display 3.5-Digits ±2 %
- Murata DMS-20PC-0/5 LED Multi-Function Panel Meters for DC Power, 32 mm x 35.1 mm
- Murata Power Solutions Digital Voltmeter, LED Display 4.5-Digits
- Murata Power Solutions Digital Voltmeter, LED Display 3.5-Digits
- Murata Power Solutions DMS-20PC-FM LED Digital Panel Multifunction Meter for Frequency, 21.3 mm x 33.9 mm
- Murata Power Solutions DMS-30PC-4/20S LED Digital Panel Multifunction Meter for Current, 22.3 mm x 53.8 mm
- Murata Power Solutions DMS-30PC Series Digital Voltmeter DC 22.3 mm, 53.8 mm
- Murata DMS-20PC-4/20 LED Multi-Function Panel Meters for DC Power, 22.4 mm x 35.1 mm
