Murata DMS-20PC-0/5 LED Multi-Function Panel Meters for DC Power, 32 mm x 35.1 mm
- RS Stock No.:
- 230-7913
- Mfr. Part No.:
- DMS-20PC-0/5-24RL-C
- Manufacturer:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-7913
- Mfr. Part No.:
- DMS-20PC-0/5-24RL-C
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multi-Function Panel Meters | |
| Properties Measured | DC Power | |
| Display Type | LED | |
| Cutout Height | 32mm | |
| Number of Digits | 3.5 | |
| Cutout Width | 35.1mm | |
| Depth | 24mm | |
| Digit Height | 9.4mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Series | DMS-20PC-0/5 | |
| Maximum Measurement | 5.1 V | |
| Meter Type | Digital | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multi-Function Panel Meters | ||
Properties Measured DC Power | ||
Display Type LED | ||
Cutout Height 32mm | ||
Number of Digits 3.5 | ||
Cutout Width 35.1mm | ||
Depth 24mm | ||
Digit Height 9.4mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Series DMS-20PC-0/5 | ||
Maximum Measurement 5.1 V | ||
Meter Type Digital | ||
RoHS Status: Exempt
The Murata DMS-20PC-0/5 Series are the world's smallest, full-featured, 0-5V input process control monitors. Their large, easy-to-read, 0.37"/9.4mm LED displays are available in a choice of 4 LED colour/intensity options: standard red, standard green, sup
Accepts 0-5V and 0-10V inputs
Large, easy-to-read, 0.37"/9.4mm LED display
Choice of 5 LED power/colour options
High input impedance, 100kΩ
+5V to +40V model draws 9mA typ.
Miniature size: 1.38" x 1.25" x 0.95"
High-quality, 20-turn, span (gain) and zero
Related links
- Murata DMS-20PC-0/5 LED Multi-Function Panel Meters for DC Power, 32 mm x 35.1 mm
- Murata LED Digital Panel Multi-Function Meter for Voltage, 21.29mm x 33.93mm
- Murata DMS-20PC-4/20 LED Multi-Function Panel Meters for DC Power, 22.4 mm x 35.1 mm
- Murata DMS-20PC Series Digital Panel Voltmeter DC 35.1 mm
- Murata DMS-20PC-1-LM Series Digital Panel Voltmeter AC 35.1 mm
- Murata Power Solutions DMS-20PC-FM LED Digital Panel Multifunction Meter for Frequency, 21.3 mm x 33.9 mm
- Murata Power Solutions DMS-20PC Series Digital Voltmeter AC/DC 21.29 mm
- Murata Power Solutions DMS-20PC Series Digital Voltmeter AC/DC 34 mm
