SA36-11CGKWA Kingbright 1 7 Segment LED Display Anode Green 11mcd Right Side 9.1 mm
- RS Stock No.:
- 863-4765
- Mfr. Part No.:
- SA36-11CGKWA
- Manufacturer:
- Kingbright
Get a bulk buy discount
Add 108 more to save €14.69
View bulk pricing optionsSubtotal (1 tube of 36 units)*
€47.52
(exc. VAT)
€58.32
(inc. VAT)
Temporarily out of stock
- 180 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 36 - 72 | €1.32 | €47.52 | - |
| 108 - 144 | €1.184 | €42.62 | €14.69 |
| 180 - 324 | €1.154 | €41.54 | €29.88 |
| 360 + | €1.125 | €40.50 | €70.20 |
*price indicative
- RS Stock No.:
- 863-4765
- Mfr. Part No.:
- SA36-11CGKWA
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Number of Characters | 1 | |
| LED Colour | Green | |
| Number of Segments | 7 | |
| Dominant Wavelength | 570nm | |
| Character Width | 4.8mm | |
| Character Height | 9.1mm | |
| Common Connection | Anode | |
| Mount Type | Through Hole | |
| External Height | 14mm | |
| External Width | 7.5mm | |
| External Depth | 8.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 11mcd | |
| Colour of Face | Grey | |
| Standards/Approvals | RoHS | |
| Power Dissipation | 75mW | |
| Forward Voltage | 2.1V | |
| Forward Current | 30mA | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Number of Characters 1 | ||
LED Colour Green | ||
Number of Segments 7 | ||
Dominant Wavelength 570nm | ||
Character Width 4.8mm | ||
Character Height 9.1mm | ||
Common Connection Anode | ||
Mount Type Through Hole | ||
External Height 14mm | ||
External Width 7.5mm | ||
External Depth 8.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 11mcd | ||
Colour of Face Grey | ||
Standards/Approvals RoHS | ||
Power Dissipation 75mW | ||
Forward Voltage 2.1V | ||
Forward Current 30mA | ||
Decimal Orientation Right Side | ||
- COO (Country of Origin):
- CN
Kingbright Single Digit, 9.1 to 10.9mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
Related links
- Kingbright 1 7 Segment LED Display Cathode Green 11mcd Right Side 9.1 mm
- SC36-11CGKWA Kingbright 1 7 Segment LED Display Cathode Green 11mcd Right Side 9.1 mm
- KCDA04-123 Kingbright 2 7 Segment LED Display Anode Green 11mcd Right Side 10.2 mm
- Kingbright 1 7 Segment LED Display Anode Green 35mcd Right Side 14.2 mm
- SA56-11CGKWA Kingbright 1 7 Segment LED Display Anode Green 35mcd Right Side 14.2 mm
- SA36-11SURKWA Kingbright 1 7 Segment LED Display Anode Red 28mcd Right Side 9.1 mm
- SA52-11SURKWA Kingbright 1 7 Segment LED Display Anode Red 11mcd Right Side 13.2 mm
- Kingbright 1 7 Segment LED Display Anode Green 25mcd Right Side 20.3 mm
