SC36-11CGKWA Kingbright 1 7 Segment LED Display Cathode Green 11mcd Right Side 9.1 mm

Subtotal (1 tube of 36 units)*

€48.60

(exc. VAT)

€59.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 324 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
36 +€1.35€48.60

*price indicative

RS Stock No.:
145-1538
Mfr. Part No.:
SC36-11CGKWA
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED Display

Display Type

7 Segment

Number of Characters

1

LED Colour

Green

Number of Segments

7

Dominant Wavelength

570nm

Character Width

4.8mm

Character Height

9.1mm

Common Connection

Cathode

Mount Type

Through Hole

External Depth

14mm

External Width

7.5mm

External Height

8.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Luminous Intensity

11mcd

Standards/Approvals

RoHS

Colour of Face

Grey

Forward Voltage

2.5V

Power Dissipation

75mW

Forward Current

150mA

Series

SC36

Decimal Orientation

Right Side

COO (Country of Origin):
CN

Kingbright Single Digit, 9.1 to 10.9mm


A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation

Excellent character appearance

Grey face with white segments

Easy mounting on P.C. boards or sockets

Categorized for luminous intensity

Mechanically rugged

RoHS compliant

7-Segment LED Displays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy