SA39-12SURKWA Kingbright 1 7 Segment LED Display Anode Red 46mcd Right Side 10 mm
- RS Stock No.:
- 863-4799
- Mfr. Part No.:
- SA39-12SURKWA
- Manufacturer:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 39 units)*
€56.16
(exc. VAT)
€69.03
(inc. VAT)
In Stock
- 273 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 39 - 78 | €1.44 | €56.16 |
| 117 - 156 | €1.269 | €49.49 |
| 195 - 351 | €1.243 | €48.48 |
| 390 + | €1.218 | €47.50 |
*price indicative
- RS Stock No.:
- 863-4799
- Mfr. Part No.:
- SA39-12SURKWA
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Number of Characters | 1 | |
| LED Colour | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 630nm | |
| Character Width | 6.2mm | |
| Character Height | 10mm | |
| Common Connection | Anode | |
| Mount Type | Through Hole | |
| External Depth | 7mm | |
| External Height | 13mm | |
| External Width | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Luminous Intensity | 46mcd | |
| Maximum Operating Temperature | 85°C | |
| Colour of Face | Grey | |
| Standards/Approvals | RoHS | |
| Forward Voltage | 2V | |
| Power Dissipation | 75mW | |
| Decimal Orientation | Right Side | |
| Forward Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Number of Characters 1 | ||
LED Colour Red | ||
Number of Segments 7 | ||
Dominant Wavelength 630nm | ||
Character Width 6.2mm | ||
Character Height 10mm | ||
Common Connection Anode | ||
Mount Type Through Hole | ||
External Depth 7mm | ||
External Height 13mm | ||
External Width 10mm | ||
Minimum Operating Temperature -40°C | ||
Luminous Intensity 46mcd | ||
Maximum Operating Temperature 85°C | ||
Colour of Face Grey | ||
Standards/Approvals RoHS | ||
Forward Voltage 2V | ||
Power Dissipation 75mW | ||
Decimal Orientation Right Side | ||
Forward Current 30mA | ||
- COO (Country of Origin):
- CN
Kingbright Single Digit, 9.1 to 10.9mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
Related links
- SA08-12SURKWA Kingbright 1 7 Segment LED Display Anode Red 61mcd Left Side 20.3 mm
- SA23-12SURKWA Kingbright 1 7 Segment LED Display Anode Red 260mcd Right Side 57 mm
- BA56-12SURKWA Kingbright 3 7 Segment LED Display Anode Red 73mcd Right Side 14.2 mm
- SC39-11SURKWA Kingbright 1 7 Segment LED Display Cathode Red 46mcd Right Side 10 mm
- KCSA04-105 Kingbright 1 7 Segment LED Display Anode Red 27mcd Right Side 10.2 mm
- KCSA02-105 Kingbright 1 7 Segment LED Display Anode Red 30mcd Right Side 5.1 mm
- Kingbright 1 7 Segment LED Display Anode Red 97mcd Right Side 14.2 mm
- Kingbright 1 7 Segment LED Display Anode Red 61mcd Right Side 20.3 mm
