SC32-11YWA Kingbright 1 7 Segment LED Display Cathode Yellow 5mcd Right Side 8 mm
- RS Stock No.:
- 863-4862
- Mfr. Part No.:
- SC32-11YWA
- Manufacturer:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 39 units)*
€65.05
(exc. VAT)
€80.03
(inc. VAT)
In Stock
- 273 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 39 - 351 | €1.668 | €65.05 |
| 390 - 741 | €1.326 | €51.71 |
| 780 + | €1.226 | €47.81 |
*price indicative
- RS Stock No.:
- 863-4862
- Mfr. Part No.:
- SC32-11YWA
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Number of Characters | 1 | |
| LED Colour | Yellow | |
| Number of Segments | 7 | |
| Dominant Wavelength | 588nm | |
| Character Width | 4.4mm | |
| Character Height | 8mm | |
| Common Connection | Cathode | |
| Mount Type | Through Hole | |
| External Depth | 6.5mm | |
| External Width | 7.5mm | |
| External Height | 13mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 5mcd | |
| Standards/Approvals | RoHS | |
| Colour of Face | Grey | |
| Forward Voltage | 2.1V | |
| Power Dissipation | 75mW | |
| Forward Current | 30mA | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Number of Characters 1 | ||
LED Colour Yellow | ||
Number of Segments 7 | ||
Dominant Wavelength 588nm | ||
Character Width 4.4mm | ||
Character Height 8mm | ||
Common Connection Cathode | ||
Mount Type Through Hole | ||
External Depth 6.5mm | ||
External Width 7.5mm | ||
External Height 13mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 5mcd | ||
Standards/Approvals RoHS | ||
Colour of Face Grey | ||
Forward Voltage 2.1V | ||
Power Dissipation 75mW | ||
Forward Current 30mA | ||
Decimal Orientation Right Side | ||
- COO (Country of Origin):
- CN
Kingbright Single Digit, 5.1 to 8.0mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
Related links
- Kingbright 1 7 Segment LED Display Cathode Yellow 160mcd Right Side 14.2 mm
- SC56-11SYKWA Kingbright 1 7 Segment LED Display Cathode Yellow 160mcd Right Side 14.2 mm
- SC05-11SYKWA Kingbright 1 7 Segment LED Display Cathode Yellow 120mcd Right Side 12.7 mm
- SC23-11SYKWA Kingbright 1 7 Segment LED Display Cathode Yellow 720mcd Right Side 57 mm
- SC39-11SYKWA Kingbright 1 7 Segment LED Display Cathode Yellow 86mcd Right Side 10 mm
- Kingbright 1 7 Segment LED Display Cathode Red 97mcd Right Side 14.2 mm
- Kingbright 1 7 Segment LED Display Cathode Green 100mcd Right Side 38 mm
- SC40-19SURKWA Kingbright 1 7 Segment LED Display Cathode Red 250mcd Right Side 101 mm
