BC56-11SURKWA Kingbright 3 7 Segment LED Display Cathode Red 73mcd Right Side 14.2 mm

Subtotal (1 tube of 13 units)*

€54.05

(exc. VAT)

€66.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
13 +€4.158€54.05

*price indicative

RS Stock No.:
863-4998
Mfr. Part No.:
BC56-11SURKWA
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED Display

Display Type

7 Segment

Number of Characters

3

LED Colour

Red

Number of Segments

7

Dominant Wavelength

630nm

Character Width

8mm

Character Height

14.2mm

Common Connection

Cathode

Mount Type

Through Hole

External Depth

8.1mm

External Height

19mm

External Width

37.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Luminous Intensity

73mcd

Colour of Face

Grey

Standards/Approvals

RoHS

Forward Voltage

2V

Power Dissipation

75mW

Forward Current

30mA

Decimal Orientation

Right Side

COO (Country of Origin):
CN

Kingbright Triple Digit 7-segment Display


A range of triple-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation

Excellent character appearance

Grey face with white segments

Easy mounting on P.C. boards or sockets

Categorized for luminous intensity

Mechanically rugged

RoHS compliant

7-Segment LED Displays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy