DE/2SEKD Kingbright Light Bar LED Display, Orange 1000 mcd
- RS Stock No.:
- 863-5137
- Mfr. Part No.:
- DE/2SEKD
- Manufacturer:
- Kingbright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 863-5137
- Mfr. Part No.:
- DE/2SEKD
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | Light Bar | |
| LED Colours | Orange | |
| Number of Segments | 1 | |
| Dominant Wavelength | 601 nm | |
| Mounting Type | Through Hole | |
| External Depth | 8mm | |
| External Height | 14mm | |
| External Dimensions | 7.5 x 14 x 8mm | |
| External Width | 7.5mm | |
| Luminous Intensity | 1000 mcd | |
| Colour of Face | White | |
| Power Dissipation | 75mW | |
| Forward Voltage | 2.1 V | |
| Operating Temperature Range | -40 → +85°C | |
| Forward Current | 30mA | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type Light Bar | ||
LED Colours Orange | ||
Number of Segments 1 | ||
Dominant Wavelength 601 nm | ||
Mounting Type Through Hole | ||
External Depth 8mm | ||
External Height 14mm | ||
External Dimensions 7.5 x 14 x 8mm | ||
External Width 7.5mm | ||
Luminous Intensity 1000 mcd | ||
Colour of Face White | ||
Power Dissipation 75mW | ||
Forward Voltage 2.1 V | ||
Operating Temperature Range -40 → +85°C | ||
Forward Current 30mA | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Related links
- KB-2685SEKW Kingbright Light Bar LED Display Orange 380mcd
- Kingbright Light Bar LED Display Orange 380mcd
- DC-20/20SYKWA Kingbright Light Bar LED Display, Yellow 110000 mcd
- Kingbright Light Bar LED Display Green 47mcd 8.89 mm
- Kingbright Light Bar LED Display Anode Red 550mcd
- KB-2500CGKD Kingbright Light Bar LED Display Green 75mcd
- KB-2885SGD Kingbright Light Bar LED Display Green 25mcd
- KB-2700SYKW Kingbright Light Bar LED Display Yellow 370mcd
