PDC54-11SYKWA Kingbright 2 14 Segment LED Display Cathode Yellow 87mcd Right Side 13.8 mm

Subtotal (1 pack of 2 units)*

€6.30

(exc. VAT)

€7.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,910 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€3.15€6.30

*price indicative

Packaging Options:
RS Stock No.:
871-7416
Mfr. Part No.:
PDC54-11SYKWA
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

14 Segment

Product Type

LED Display

Number of Characters

2

LED Colour

Yellow

Number of Segments

14

Dominant Wavelength

590nm

Character Width

8mm

Character Height

13.8mm

Common Connection

Cathode

Mount Type

Through Hole

External Depth

21.2mm

External Width

25.2mm

External Height

7.8mm

Minimum Operating Temperature

-40°C

Luminous Intensity

87mcd

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Colour of Face

Grey

Forward Voltage

2V

Power Dissipation

75mW

Forward Current

30mA

Series

PDC54

Decimal Orientation

Right Side

COO (Country of Origin):
CN

Dual Digit Alphanumeric Display, Kingbright 13.8mm (0.543in)


This family of displays, from Kingbright, are dual digit alphanumeric displays. These through-hole mounted displays are 13.8mm high and have a 0.543inch character height. Available in a variety of single colour options, they offer a high contrast and high light output. As standard, they have a grey face with white segments.

Features of the alphanumeric displays:

Through-hole mounted

Dual-digit

13.8mm display

0.54inch character height

Low current operation

Mechanically rugged

Colours: red, green, yellow

Alphanumeric LED Displays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy