- RS Stock No.:
- 871-7456
- Mfr. Part No.:
- PSA12-11SURKWA
- Manufacturer:
- Kingbright
6 In stock for delivery within 2 working days
Price Each (In a Pack of 2)
€5.395
(exc. VAT)
€6.636
(inc. VAT)
Units | Per unit | Per Pack* |
2 + | €5.395 | €10.79 |
*price indicative |
- RS Stock No.:
- 871-7456
- Mfr. Part No.:
- PSA12-11SURKWA
- Manufacturer:
- Kingbright
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Single Digit Alphanumeric Display, Kingbright 30.48mm (1.2in)
This family of displays, from Kingbright, are single digit alphanumeric displays. These through-hole mounted displays are 30.48mm high and have a 1.2inch character height. Available in a variety of single colour options, they offer a high contrast and high light output. As standard, they have a grey face with white segments.
Features of the alphanumeric displays:
Through-hole mounted
Single-digit
30.48mm display
1.2inch character height
Low current operation
Mechanically rugged
Colours: red, green, yellow
Through-hole mounted
Single-digit
30.48mm display
1.2inch character height
Low current operation
Mechanically rugged
Colours: red, green, yellow
Alphanumeric LED Displays
Specifications
Attribute | Value |
---|---|
Display Type | 16-Segment |
Number of Characters | 1 |
LED Colours | Red |
Number of Segments | 16 |
Dominant Wavelength | 630 nm |
Character Width | 17.4mm |
Character Height | 30.5mm |
Common Connection | Anode |
Mounting Type | Through Hole |
External Width | 27.5mm |
External Height | 11.5mm |
External Dimensions | 27.5 x 40 x 11.5mm |
External Depth | 40mm |
Luminous Intensity | 63 mcd |
Colour of Face | Grey |
Forward Voltage | 2 V, 3.9 V |
Power Dissipation | 75 mW, 150 mW |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Forward Current | 30mA |
Series | PSA12 |
Decimal Orientation | Right Side |
Operating Temperature Range | -40 → +85°C |
- RS Stock No.:
- 871-7456
- Mfr. Part No.:
- PSA12-11SURKWA
- Manufacturer:
- Kingbright