Kingbright 1 7 Segment LED Display Cathode Red 97mcd Right Side 14.2 mm
- RS Stock No.:
- 877-1564
- Mfr. Part No.:
- SC56-21SURKWA
- Manufacturer:
- Kingbright
Get a bulk buy discount
Add 12 more to save 15%
View bulk pricing optionsSubtotal (1 pack of 4 units)*
€8.50
(exc. VAT)
€10.46
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
- Plus 2,100 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 4 - 8 | €2.125 | €8.50 | - |
| 12 - 48 | €1.805 | €7.22 | 15% |
| 52 - 96 | €1.593 | €6.37 | 25% |
| 100 - 248 | €1.385 | €5.54 | 34% |
| 252 + | €1.278 | €5.11 | 39% |
*price indicative
- RS Stock No.:
- 877-1564
- Mfr. Part No.:
- SC56-21SURKWA
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Number of Characters | 1 | |
| LED Colour | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 630nm | |
| Character Width | 8mm | |
| Character Height | 14.2mm | |
| Common Connection | Cathode | |
| Mount Type | Through Hole | |
| External Width | 19.1mm | |
| External Depth | 12.7mm | |
| External Height | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Luminous Intensity | 97mcd | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Colour of Face | Grey | |
| Power Dissipation | 75mW | |
| Forward Voltage | 2V | |
| Decimal Orientation | Right Side | |
| Series | SC56 | |
| Forward Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Number of Characters 1 | ||
LED Colour Red | ||
Number of Segments 7 | ||
Dominant Wavelength 630nm | ||
Character Width 8mm | ||
Character Height 14.2mm | ||
Common Connection Cathode | ||
Mount Type Through Hole | ||
External Width 19.1mm | ||
External Depth 12.7mm | ||
External Height 8mm | ||
Minimum Operating Temperature -40°C | ||
Luminous Intensity 97mcd | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Colour of Face Grey | ||
Power Dissipation 75mW | ||
Forward Voltage 2V | ||
Decimal Orientation Right Side | ||
Series SC56 | ||
Forward Current 30mA | ||
- COO (Country of Origin):
- CN
Kingbright Single Digit, 12.7 to 14.2mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
Related links
- SC56-21SURKWA Kingbright 1 7 Segment LED Display Cathode Red 97mcd Right Side 14.2 mm
- Kingbright 1 7 Segment LED Display Cathode Red 97mcd Right Side 14.2 mm
- SC56-11SURKWA Kingbright 1 7 Segment LED Display Cathode Red 97mcd Right Side 14.2 mm
- Kingbright 1 7 Segment LED Display Anode Red 97mcd Right Side 14.2 mm
- SA56-21SURKWA Kingbright 1 7 Segment LED Display Anode Red 97mcd Right Side 14.2 mm
- Kingbright 1 7 Segment LED Display Cathode Yellow 160mcd Right Side 14.2 mm
- Kingbright 1 7 Segment LED Display Cathode Green 35mcd Right Side 14.2 mm
- SA56-11SURKWA Kingbright 1 7 Segment LED Display Anode Red 97mcd Right Side 14.2 mm
