Kingbright 1 7 Segment LED Display Cathode Green 35mcd Right Side 14.2 mm
- RS Stock No.:
- 877-1028
- Mfr. Part No.:
- SC56-11CGKWA
- Manufacturer:
- Kingbright
Add 40 more to save €26.92
View bulk pricing optionsSubtotal (1 pack of 4 units)*
€7.67
(exc. VAT)
€9.44
(inc. VAT)
- Plus 280 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 4 - 36 | €1.918 | €7.67 | - |
| 40 - 76 | €1.245 | €4.98 | €26.92 |
| 80 - 156 | €1.14 | €4.56 | €62.24 |
| 160 - 396 | €1.07 | €4.28 | €135.68 |
| 400 + | €0.985 | €3.94 | €373.20 |
*price indicative
- RS Stock No.:
- 877-1028
- Mfr. Part No.:
- SC56-11CGKWA
- Manufacturer:
- Kingbright
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Number of Characters | 1 | |
| LED Colour | Green | |
| Number of Segments | 7 | |
| Dominant Wavelength | 570nm | |
| Character Width | 8mm | |
| Character Height | 14.2mm | |
| Common Connection | Cathode | |
| Mount Type | Through Hole | |
| External Height | 8mm | |
| External Depth | 19.1mm | |
| External Width | 12.7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 35mcd | |
| Standards/Approvals | RoHS | |
| Colour of Face | Grey | |
| Forward Voltage | 2.5V | |
| Power Dissipation | 75mW | |
| Series | SC56 | |
| Forward Current | 150mA | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Number of Characters 1 | ||
LED Colour Green | ||
Number of Segments 7 | ||
Dominant Wavelength 570nm | ||
Character Width 8mm | ||
Character Height 14.2mm | ||
Common Connection Cathode | ||
Mount Type Through Hole | ||
External Height 8mm | ||
External Depth 19.1mm | ||
External Width 12.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 35mcd | ||
Standards/Approvals RoHS | ||
Colour of Face Grey | ||
Forward Voltage 2.5V | ||
Power Dissipation 75mW | ||
Series SC56 | ||
Forward Current 150mA | ||
Decimal Orientation Right Side | ||
- COO (Country of Origin):
- CN
Kingbright Single Digit, 12.7 to 14.2mm
7-Segment LED Displays
Related links
- SC56-11CGKWA Kingbright 1 7 Segment LED Display Cathode Green 35mcd Right Side 14.2 mm
- Kingbright 1 7 Segment LED Display Anode Green 35mcd Right Side 14.2 mm
- SA56-11CGKWA Kingbright 1 7 Segment LED Display Anode Green 35mcd Right Side 14.2 mm
- Kingbright 1 7 Segment LED Display Cathode Yellow 160mcd Right Side 14.2 mm
- Kingbright 1 7 Segment LED Display Cathode Red 97mcd Right Side 14.2 mm
- SC36-11CGKWA Kingbright 1 7 Segment LED Display Cathode Green 11mcd Right Side 9.1 mm
- Kingbright 1 7 Segment LED Display Cathode Green 100mcd Right Side 38 mm
- Kingbright 1 7 Segment LED Display Cathode Green 11mcd Right Side 9.1 mm
