MPS MP46885DN-LF-P LED Driver, 4.5V, 80 V 500 mA 8-Pin SOIC-8
- RS Stock No.:
- 337-671
- Mfr. Part No.:
- MP46885DN-LF-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€738.00
(exc. VAT)
€907.50
(inc. VAT)
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €1.476 | €738.00 |
*price indicative
- RS Stock No.:
- 337-671
- Mfr. Part No.:
- MP46885DN-LF-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Output Current | 500mA | |
| Product Type | LED Driver | |
| Input Voltage | 4.5V, 80V | |
| Dimming Operation | PWM | |
| Maximum Output Power | 2.5W | |
| Package Type | SOIC-8 | |
| Number of Pins | 8 | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Output Current 500mA | ||
Product Type LED Driver | ||
Input Voltage 4.5V, 80V | ||
Dimming Operation PWM | ||
Maximum Output Power 2.5W | ||
Package Type SOIC-8 | ||
Number of Pins 8 | ||
- COO (Country of Origin):
- CN
The MPS International Ltd High voltage input step down switching regulator to deliver a constant current of up to 0.5A to high power LEDs. It integrates a high side high voltage power MOSFET with a current limit of 1.0A (typical value). The wide 4.5V to 80V input range accommodates a variety of step down applications, making it Ideal for automotive, industry and general lighting applications.
Short circuit protection with integrated high side MOSFET
Optional output voltage limitation
Thermal shutdown
200mV reference voltage for high efficiency
Up to 95% efficiency
Related links
- MPS MP46885DN-LF-P LED Driver 80 V 500 mA 8-Pin SOIC-8
- MPS MP4688DN-LF-P LED Driver 80 V 1 A 8-Pin SOIC-8
- MPS MP24833-AGN-P LED Driver 55 V 3 A 8-Pin SOIC-8
- MPS MPQ24833-BGN-AEC1-P LED Driver 55 V 3 A 8-Pin SOIC-8
- MPS MP2481DH-LF-P LED Driver 4.5 V 1.2 A 8-Pin MSOP-8
- MPS MP3302DD-LF-P LED Driver 6 V 1.3 A 8-Pin QFN
- MPS MP3412EJ-LF-P LED Driver 4.4V 1.1 A 6-Pin TSOT-23
- MPS MP1528DQ-LF-P LED Driver 36 V 20 mA 6-Pin QFN
