MPS MP3412EJ-LF-P LED Driver, 800 mV, 4.4V 1.1 A 6-Pin TSOT-23

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 tape of 5 units)*

€9.70

(exc. VAT)

€11.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45€1.94€9.70-
50 - 95€1.844€9.224%
100 +€1.706€8.5312%

*price indicative

RS Stock No.:
337-193
Mfr. Part No.:
MP3412EJ-LF-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

LED Driver

Output Current

1.1A

Input Voltage

800mV, 4.4mV

Dimming Operation

PWM

Maximum Output Power

560mW

Package Type

TSOT-23

Number of Pins

6

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The MPS International Ltd High efficiency step up WLED driver with true output load disconnect function in a low profile 6 lead Thin SOT23 package. It can startup from an input voltage as low as 0.8V and provides in rush current limiting as well as output short circuit protection. The open load protection is also integrated. A switching frequency of 1MHz minimizes overall solution footprint by allowing the use of tiny, low profile inductors and ceramic capacitors. Current mode PWM control with internal compensation reduces external parts, thereby saving critical board space.

Tiny external components

True output load disconnect

Inrush current limiting and internal soft start

Open load protection

Short circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy