Infineon TLD40203ETXUMA2 LED Driver, 40V 56.65 mA 16-Pin Tape & Reel
- RS Stock No.:
- 762-928
- Mfr. Part No.:
- TLD40203ETXUMA2
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save €5.10
View bulk pricing optionsSubtotal (1 unit)*
€1.51
(exc. VAT)
€1.86
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.51 | - |
| 10 - 99 | €1.00 | €5.10 |
| 100 - 499 | €0.84 | €67.00 |
| 500 - 999 | €0.80 | €355.00 |
| 1000 + | €0.73 | €780.00 |
*price indicative
- RS Stock No.:
- 762-928
- Mfr. Part No.:
- TLD40203ETXUMA2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Output Current | 56.65mA | |
| Product Type | LED Driver | |
| Input Voltage | 40V | |
| Input Voltage Type | DC | |
| Mount Type | Surface | |
| Package Type | Tape & Reel | |
| Number of Pins | 16 | |
| Maximum Output Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.4mm | |
| Height | 1.2mm | |
| Standards/Approvals | RoHS | |
| Width | 3.5mm | |
| Series | LITIX Interior | |
| Automotive Standard | AEC-Q100 | |
| Minimum Output Voltage | -0.3V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Output Current 56.65mA | ||
Product Type LED Driver | ||
Input Voltage 40V | ||
Input Voltage Type DC | ||
Mount Type Surface | ||
Package Type Tape & Reel | ||
Number of Pins 16 | ||
Maximum Output Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 4.4mm | ||
Height 1.2mm | ||
Standards/Approvals RoHS | ||
Width 3.5mm | ||
Series LITIX Interior | ||
Automotive Standard AEC-Q100 | ||
Minimum Output Voltage -0.3V | ||
- COO (Country of Origin):
- MY
The Infineon LITIX Interior utilizes a 32-bit Arm Cortex-M23 core, featuring a single cycle multiplier and hardware divider for efficient performance. It includes 32 kB Flash, 576 Bytes of special TP memory, 3 kB SRAM, and integrated boot ROM for firmware. The setup is complemented by an on-chip oscillator and 2-wire SWD debug support.
32-bit architecture
Single cycle operations
32 kB Flash memory
576 Bytes TP memory
3 kB SRAM
Integrated boot ROM
On-chip oscillator
Related links
- STMicroelectronics L99LDLH32TR LED Driver 5.5 V 100 mA Tape & Reel
- Microchip EMC2305 Series Surface Mount 0.5 %, 16-Pin Tape & Reel
- Abracon AWSCR-16.00MTD-T Ceramic Resonator 3-Pin Tape & Reel 1.5 mm 4.1mm, 4.7 mm
- Abracon AWSCR-16.00CV-T Ceramic Resonator 3-Pin Tape & Reel 1 mm 3.1mm, 3.7 mm
- ROHM BD18347AEFV-ME2 LED Driver IC, 40V 150 mA 16-Pin HTSSOP-B16
- ROHM LED Driver IC, 40V 150 mA 16-Pin HTSSOP-B16
- STMicroelectronics N-Channel MOSFET 1.2 kV Enhancement, 3-Pin Tape & Reel
- Infineon TLD1120ELXUMA1 LED Driver, 40V 360 mA 14-Pin SSOP-14
