STMicroelectronics N-Channel MOSFET, 7 A, 1.2 kV Enhancement, 3-Pin Tape & Reel
- RS Stock No.:
- 261-5046
- Mfr. Part No.:
- STH12N120K5-2AG
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 1000 units)*
€7,771.00
(exc. VAT)
€9,558.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €7.771 | €7,771.00 |
*price indicative
- RS Stock No.:
- 261-5046
- Mfr. Part No.:
- STH12N120K5-2AG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 7A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | Tape & Reel | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.9Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 36nC | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Operating Temperature | 150°C | |
| Width | 10.4mm | |
| Length | 15.8mm | |
| Standards/Approvals | No | |
| Height | 4.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 7A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type Tape & Reel | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.9Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 36nC | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Operating Temperature 150°C | ||
Width 10.4mm | ||
Length 15.8mm | ||
Standards/Approvals No | ||
Height 4.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics high voltage N-channel power MOSFET is designed using MDmesh K5 technology based on an innovative proprietary vertical structure. The result is a dramatic reduction in on-resistance and ultra-low gate charge for applications requiring superior power density and high efficiency.
AEC-Q101 qualified
Industrys lowest RDS(on) x area
Industrys best FoM (figure of merit)
Ultra-low gate charge
100% avalanche tested
Related links
- STMicroelectronics N-Channel MOSFET 1.2 kV Enhancement, 3-Pin Tape & Reel STH12N120K5-2AG
- STMicroelectronics N-Channel MOSFET 800 V Enhancement, 7-Pin Tape & Reel SCT040HU65G3AG
- STMicroelectronics N-Channel MOSFET 650 V Enhancement, 7-Pin Tape & Reel SCT055HU65G3AG
- STMicroelectronics N-Channel MOSFET 1.2 kV Enhancement, 7-Pin H2PAK-7 SCTH60N120G2-7
- STMicroelectronics N-Channel MOSFET 1.2 kV Enhancement, 3-Pin Hip-247
- STMicroelectronics N-Channel MOSFET 800 V Enhancement Tape & Reel
- STMicroelectronics N-Channel MOSFET 1.2 kV Enhancement, 3-Pin Hip-247 SCT30N120
- Starpower DOSEMI Single Switch-Channel SiC Mosfet without Diode 1.2 kV Enhancement, 4-Pin Tape & Reel
