Power Integrations LYT4323E LED Driver IC, 160V ac, 308 V ac 2.72 A 6-Pin eSIP-7C
- RS Stock No.:
- 123-5523
- Mfr. Part No.:
- LYT4323E
- Manufacturer:
- Power Integrations
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 123-5523
- Mfr. Part No.:
- LYT4323E
- Manufacturer:
- Power Integrations
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Output Current | 2.72A | |
| Product Type | LED Driver IC | |
| Input Voltage | 160, 308V ac | |
| Dimming Operation | Triac | |
| Maximum Output Power | 18W | |
| Package Type | eSIP-7C | |
| Number of Pins | 6 | |
| Minimum Output Voltage | 36V | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Output Current 2.72A | ||
Product Type LED Driver IC | ||
Input Voltage 160, 308V ac | ||
Dimming Operation Triac | ||
Maximum Output Power 18W | ||
Package Type eSIP-7C | ||
Number of Pins 6 | ||
Minimum Output Voltage 36V | ||
LYTSwitch-4 series High Power LED Driver AC-DC Converters
The Power Integrations LYTSwitch-4 family of off-line AC-DC single-stage converters are designed for high-power LED driver applications. They integrate control and drive circuits and power factor correction in a single package and are available in both dimming and non-dimming versions.
• High line voltage operation: 160-308 Vac
• Better than ±5% constant current regulation
• Up to 92% efficiency in typical applications
• High power factor >0.9
• Easily meets EN61000-3-2
• Less than 10% THD in optimized designs
• 132 kHz switching frequency permits use of small low-cost magnetics
• No primary side aluminium electrolytic bulk capacitors required
LTY432x types only:
• TRIAC dimmable to less than 5% of full output
• Fast start-up: <250 MS at full brightness, <1s at 10% brightness
AC-DC Converters, Power Integrations
Related links
- Power Integrations LYT4323E LED Driver IC 308 V ac 2.72 A 6-Pin eSIP-7C
- Power Integrations LYT4223E LED Driver IC 308 V ac 2.72 A 6-Pin eSIP-7C
- Power Integrations LYT4221E LED Driver IC 308 V ac 1.37 A 6-Pin eSIP-7C
- Power Integrations LYT4226E LED Driver IC 308 V ac 6.88 A 6-Pin eSIP-7C
- Power Integrations LYT4326E LED Driver IC 308 V ac 6.88 A 6-Pin eSIP-7C
- Power Integrations LYT4325E LED Driver IC, 160/308 V ac 5.44 A 6-Pin eSIP-7C
- Power Integrations LYT5218D LED Driver IC, 90 → 308 V ac 6.3A 14-Pin SOIC
- Power Integrations 5V dc 7-Pin, eSIP-7C
