IXYS CPC9909N LED Driver IC, 550V dc 2 mA 8-Pin SOIC
- RS Stock No.:
- 135-7871
- Mfr. Part No.:
- CPC9909N
- Manufacturer:
- IXYS
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 100 units)*
€190.30
(exc. VAT)
€234.10
(inc. VAT)
Temporarily out of stock
- Shipping from 08 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 100 | €1.903 | €190.30 |
| 200 + | €1.797 | €179.70 |
*price indicative
- RS Stock No.:
- 135-7871
- Mfr. Part No.:
- CPC9909N
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Output Current | 2mA | |
| Product Type | LED Driver IC | |
| Input Voltage | 550V dc | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Mount Type | Through Hole | |
| Package Type | SOIC | |
| Number of Pins | 8 | |
| Maximum Output Voltage | 8.4V dc | |
| Series | CPC9909 | |
| Height | 1.75mm | |
| Length | 3.9mm | |
| Width | 3.9mm | |
| Standards/Approvals | No | |
| Minimum Output Voltage | 7V dc | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Output Current 2mA | ||
Product Type LED Driver IC | ||
Input Voltage 550V dc | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Mount Type Through Hole | ||
Package Type SOIC | ||
Number of Pins 8 | ||
Maximum Output Voltage 8.4V dc | ||
Series CPC9909 | ||
Height 1.75mm | ||
Length 3.9mm | ||
Width 3.9mm | ||
Standards/Approvals No | ||
Minimum Output Voltage 7V dc | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
CPC9909 LED Driver ICs
The CPC9909 series from IXYS consists of high-efficiency, off-line, high-brightness LED driver ICs. Featuring an internal regulator which enables a wide operating voltage range, CPC9909 devices are suitable for many high-brightness LED applications. You can drive multiple LEDs in series or parallel with the CPC9909 LED driver IC.
CPC9909 LED drivers also offer Pulse frequency modulation (PFM) with constant peak-current control scheme for stability. LED dimming is also possible with the CPC9909.
Suitable applications include; RGB display backlighting, signage, decorative lighting and LED driver applications (DC/DC or AC/DC).
Features and benefits
Input voltage range: 8 V to 550 V
>90% efficiency
Stable operation at >50% duty cycle
Regulated LED current
Brightness control (Linear or PWM inputs)
SOIC8 package
LED Drivers, IXYS
Related links
- IXYS CPC9909N LED Driver IC, 550V dc 2 mA 8-Pin SOIC
- Infineon LED Driver IC 8 V 2 mA 8-Pin PG-DSO-8
- Infineon ICL8820XUMA1 LED Driver IC 8 V 2 mA 8-Pin PG-DSO-8
- Infineon ICL8810XUMA1 LED Driver IC 8 V 2 mA 8-Pin PG-DSO-8
- Infineon ICL8800XUMA1 LED Driver IC 8 V 2 mA 8-Pin PG-DSO-8
- Microchip LED Driver IC 5.5 V 800 mA 8-Pin SOIC
- onsemi LED Driver IC 27 V 800 mA 8-Pin SOIC
- Microchip MIC4802YME LED Driver IC 5.5 V 800 mA 8-Pin SOIC
