onsemi LED Driver IC, 10.5V, 27 V 800 mA 8-Pin SOIC
- RS Stock No.:
- 186-1229
- Mfr. Part No.:
- NCL2801CFADR2G
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€710.00
(exc. VAT)
€872.50
(inc. VAT)
Last RS stock
- Final 5,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.284 | €710.00 |
*price indicative
- RS Stock No.:
- 186-1229
- Mfr. Part No.:
- NCL2801CFADR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Output Current | 800mA | |
| Product Type | LED Driver IC | |
| Input Voltage | 10.5V, 27V | |
| Input Voltage Type | AC/DC | |
| Mount Type | Through Hole | |
| Package Type | SOIC | |
| Number of Pins | 8 | |
| Maximum Output Voltage | 27V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.75mm | |
| Length | 5mm | |
| Standards/Approvals | RoHS | |
| Series | NCL2801 | |
| Width | 4mm | |
| Automotive Standard | No | |
| Minimum Output Voltage | 10.5V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Output Current 800mA | ||
Product Type LED Driver IC | ||
Input Voltage 10.5V, 27V | ||
Input Voltage Type AC/DC | ||
Mount Type Through Hole | ||
Package Type SOIC | ||
Number of Pins 8 | ||
Maximum Output Voltage 27V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.75mm | ||
Length 5mm | ||
Standards/Approvals RoHS | ||
Series NCL2801 | ||
Width 4mm | ||
Automotive Standard No | ||
Minimum Output Voltage 10.5V | ||
The NCL2801 is a current mode CRM Boost PFC control IC which can provide the best class THD performance over extended operating range utilizing ON Semiconductors THD enhancer technique. Efficiency and standby power are enhanced with Valley Count Frequency Fold-back (VCFF) method.
Valley Count Frequency Foldback
Dynamic Response Enhancer
Soft/Fast OVP
THD Enhancer
Line level feed-forward
Protections - Brown Out - Thermal Shutdown - OVP - Over Current limitation - Pin open/short protection
Wide Vcc (10.5∼28 V) range/ 3 Vcc startup level
OTA Error Amp
Maximize efficiency over wide load range
Lower output undershoot
Lower output overshoot
Improve THD performance
Optimal loop gain in universal input
High System Reliability
Design Flexibility
Easy loop design and lower power loss by higher RFB
Applications
All Off Line Appliances Requiring Power Factor Correction
End Products
Lighting Ballasts (LED, Fluorescent)
Flat TV
PC Power Supplies
Related links
- onsemi LED Driver IC 27 V 800 mA 8-Pin SOIC
- onsemi NCL2801CFADR2G LED Driver IC 27 V 800 mA 8-Pin SOIC
- onsemi NCL2801CDBDR2G LED Driver IC 27 V 800 mA 8-Pin SOIC
- onsemi NCL2801CDADR2G LED Driver IC 27 V 800 mA 8-Pin SOIC
- Microchip LED Driver IC 5.5 V 800 mA 8-Pin SOIC
- Microchip MIC4802YME LED Driver IC 5.5 V 800 mA 8-Pin SOIC
- Microchip MIC4802YME-TR LED Driver IC 5.5 V 800 mA 8-Pin SOIC-8
- onsemi LED Driver IC 30 V 300 mA 9-Pin SOIC
