Texas Instruments LM3410XMYE/NOPB Constant Current LED Driver, 2.7 → 5.5 V dc 1μA 8-Pin SSOP
- RS Stock No.:
- 162-6233
- Mfr. Part No.:
- LM3410XMYE/NOPB
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-6233
- Mfr. Part No.:
- LM3410XMYE/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Output Current | 1µA | |
| Input Voltage | 2.7 → 5.5 V dc | |
| AC or DC Input Voltage | dc | |
| Dimming Operation | PWM | |
| Maximum Output Power | 400mW | |
| Application | Automotive Lighting, Backlighting, LED Driver | |
| Package Type | SSOP | |
| Number of Pins | 8 | |
| Maximum Output Voltage | 24V | |
| Minimum Output Voltage | 3V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Output Current 1µA | ||
Input Voltage 2.7 → 5.5 V dc | ||
AC or DC Input Voltage dc | ||
Dimming Operation PWM | ||
Maximum Output Power 400mW | ||
Application Automotive Lighting, Backlighting, LED Driver | ||
Package Type SSOP | ||
Number of Pins 8 | ||
Maximum Output Voltage 24V | ||
Minimum Output Voltage 3V | ||
Related links
- Texas Instruments LM3405AXMK/NOPB Constant Current LED Driver, 3 → 22 V dc 1A 6-Pin SOT-23
- Texas Instruments LM3532TME-40A/NOPB DSBGA Display Driver 2.7 → 5.5 V
- Maxim Integrated MAX6956AAX+ SSOP Display Driver 36 Pin, 2.7 → 5.5 V
- LMV831MGE/NOPB Texas Instruments Op Amp 2.7 → 5.5 V, 5-Pin SC-70
- LMV602MM/NOPB Texas Instruments 1MHz 1 kHz 8-Pin VSSOP
- LMV832MM/NOPB Texas Instruments Op Amp 2.7 → 5.5 V, 8-Pin VSSOP
- Texas Instruments TPIC2810D SOIC Display Driver 2.7 → 5.5 V
- Texas Instruments TLC5973D SOIC Display Driver 2.7 → 5.5 V
