Texas Instruments TLC5973D SOIC Display Driver, 8 Pin, 2.7 → 5.5 V
- RS Stock No.:
- 162-8719
- Mfr. Part No.:
- TLC5973D
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-8719
- Mfr. Part No.:
- TLC5973D
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | SOIC | |
| Number of Pins | 8 | |
| Supply Voltage | 2.7 → 5.5 V | |
| Maximum Supply Current | 10mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Mounting Type | Surface Mount | |
| Width | 4mm | |
| Height | 1.5mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type SOIC | ||
Number of Pins 8 | ||
Supply Voltage 2.7 → 5.5 V | ||
Maximum Supply Current 10mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Mounting Type Surface Mount | ||
Width 4mm | ||
Height 1.5mm | ||
Length 5mm | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments TPIC2810D SOIC Display Driver 2.7 → 5.5 V
- Texas Instruments LM3532TME-40A/NOPB DSBGA Display Driver 2.7 → 5.5 V
- DiodesZetex AP5725WG-7 SOT-26 Display Driver 2.7 → 5.5 V
- Maxim Integrated MAX6956AAX+ SSOP Display Driver 36 Pin, 2.7 → 5.5 V
- Analog Devices LT3465ES6#TRMPBF TSOT-23 Display Driver 2.7 → 5.5 V
- Texas Instruments TLC5917ID SOIC Display Driver 16 Pin 5 V 12 V, 15 V
- Texas Instruments TLC59213AIPWT TSSOP Display Driver 20 Pin, 3 → 5.5 V
- Texas Instruments LM3404MA/NOPB SOIC Display Driver 8 Pin 12 V 18 V, 24 V
