Microchip MIC2289-34YML-TR LED Driver IC, 10V dc, 2.5 V dc 500 mA 8-Pin MLF
- RS Stock No.:
- 165-4075
- Mfr. Part No.:
- MIC2289-34YML-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 5000 units)*
€5,510.00
(exc. VAT)
€6,775.00
(inc. VAT)
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €1.102 | €5,510.00 |
*price indicative
- RS Stock No.:
- 165-4075
- Mfr. Part No.:
- MIC2289-34YML-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | LED Driver IC | |
| Output Current | 500mA | |
| Input Voltage | 10V dc, 2.5V dc | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM, Continuous | |
| Mount Type | Through Hole | |
| Package Type | MLF | |
| Number of Pins | 8 | |
| Maximum Output Voltage | 34V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 2mm | |
| Height | 850μm | |
| Width | 2mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type LED Driver IC | ||
Output Current 500mA | ||
Input Voltage 10V dc, 2.5V dc | ||
Input Voltage Type DC | ||
Dimming Operation PWM, Continuous | ||
Mount Type Through Hole | ||
Package Type MLF | ||
Number of Pins 8 | ||
Maximum Output Voltage 34V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 2mm | ||
Height 850μm | ||
Width 2mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Display Drivers, Microchip
Related links
- Microchip MIC2289-34YML-TR LED Driver IC 2.5 V dc 500 mA 8-Pin MLF
- Microchip MIC2289-24YML-TR LED Driver IC 2.5 V 750 mA 8-Pin DFN-8
- Microchip MIC2289C-34YD6-TR LED Driver IC 2.5 V 750 mA 6-Pin TSOT-23-6
- Microchip MIC2287YD5-TR LED Driver IC 2.5 V 5-Pin TSOT-23-5
- Microchip MIC2287CYD5-TR LED Driver IC 2.5 V 750 mA 5-Pin SOT-23
- Microchip MIC4802YME-TR LED Driver IC 5.5 V 800 mA 8-Pin SOIC-8
- Microchip MM5450YV-TR LED Driver IC 4.75 V dc 15 mA 44-Pin PLCC
- Microchip MIC2288YML-TR LED Driver IC VDFN-EP-8
