Microchip MM5450YV-TR LED Driver IC, 11V dc, 4.75 V dc 15 mA 44-Pin PLCC

Subtotal (1 reel of 500 units)*

€2,220.00

(exc. VAT)

€2,730.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€4.44€2,220.00

*price indicative

RS Stock No.:
165-4314
Mfr. Part No.:
MM5450YV-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Output Current

15mA

Product Type

LED Driver IC

Input Voltage

11V dc, 4.75V dc

Input Voltage Type

DC

Dimming Operation

Continuous Brightness Control

Maximum Output Power

1W

Mount Type

Through Hole

Package Type

PLCC

Number of Pins

44

Maximum Output Voltage

11V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

MM5450

Length

2.04mm

Standards/Approvals

No

Height

150μm

Width

550μm

Automotive Standard

No

Minimum Output Voltage

4.75V

COO (Country of Origin):
TH

Display Drivers, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy