Microchip CL88031T-E/MF LED Driver IC, 320V, 90 V 10-Pin DFN
- RS Stock No.:
- 187-1866
- Mfr. Part No.:
- CL88031T-E/MF
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-1866
- Mfr. Part No.:
- CL88031T-E/MF
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | LED Driver IC | |
| Input Voltage | 320V, 90V | |
| Input Voltage Type | AC | |
| Dimming Operation | Phase | |
| Maximum Output Power | 2W | |
| Mount Type | Through Hole | |
| Package Type | DFN | |
| Number of Pins | 10 | |
| Maximum Output Voltage | 320V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Width | 3mm | |
| Series | CL8 | |
| Length | 3mm | |
| Minimum Output Voltage | 90V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type LED Driver IC | ||
Input Voltage 320V, 90V | ||
Input Voltage Type AC | ||
Dimming Operation Phase | ||
Maximum Output Power 2W | ||
Mount Type Through Hole | ||
Package Type DFN | ||
Number of Pins 10 | ||
Maximum Output Voltage 320V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Width 3mm | ||
Series CL8 | ||
Length 3mm | ||
Minimum Output Voltage 90V | ||
Automotive Standard No | ||
The Microchip CL88031 sequential linear LED Driver IC is designed to provide LED power from a utility voltage input. It operates on 90V to 320V voltage range. A string of series LEDs is tapped at six locations, linear current regulators sink current at each tap through a single control point and are sequentially turned on and off. High efficiency is achieved by shutting off upstream regulators when downstream regulators achieve regulation. This makes controlling overall input current easier than trying to control multiple current paths by tracking the input sine wave voltage. It uses a self-commutation technique using only the tap currents that inherently provides smooth transitions from one regulator to the next, without relying on tap voltages or the rectified AC to coordinate the transitions.
Provides gradual reduction in light output with increasing temperature
Provides fairly constant output power over variations in AC line voltage
Adjustable knee of regulation
Allows optimization of THD
Provides near-continuous power to the LEDs
Reduces strobing
Uses an external capacitor
Compatible with Phase-cut Dimming, both Leading and Trailing Edge
Temperature range between -40°C to +125°C
8-lead Plastic Dual Flat, No Lead Package (DFN) package
Related links
- Microchip LED Driver IC 90 V 10-Pin DFN
- Microchip CL88030T-E/MF LED Driver IC, 90 → 320 V 10-Pin DFN
- onsemi LED Driver IC, 28V 4 mA 10-Pin DFN
- onsemi NCV7694MW0R2G LED Driver IC, 28V 4 mA 10-Pin DFN
- Microchip 2 16 bit- Analogue to Digital Converter (ADC) 15 sps, 10-Pin DFN
- Microchip Digital to Analogue Converter (DAC) 8 bit- 2-Channel I2C, 10-Pin DFN-10
- Microchip MCP1404-E/MF MOSFET Gate Driver 2 18V 8-Pin, DFN
- Microchip MIC2289-24YML-TR LED Driver IC 2.5 V 750 mA 8-Pin DFN-8
