DiodesZetex AL5814QMP-13 LED Driver IC, 4.5V, 60 V 18 mA 8-Pin MSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
206-0170
Mfr. Part No.:
AL5814QMP-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Output Current

18mA

Product Type

LED Driver IC

Input Voltage

4.5V, 60V

Input Voltage Type

DC

Dimming Operation

PWM

Maximum Output Power

1.2W

Mount Type

Through Hole

Package Type

MSOP

Number of Pins

8

Maximum Output Voltage

65V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

AL5814

Width

2.95mm

Height

1.1mm

Length

3mm

Standards/Approvals

No

Minimum Output Voltage

-0.3V

Automotive Standard

AEC-Q100

COO (Country of Origin):
CN
The DiodesZetex automotive compliant linear dimmable LED controller is 8-terminal adjustable linear LED controller offering excellent temperature stability and output current capability. Its internal power dissipation is minimized compared with traditional linear LED driver.

5% Reference voltage tolerance across operating temperature

PWM dimming realized through VFAULT pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy