Wurth Elektronik 172946001 LED Driver IC, 4.5V dc, 60 V dc 450 mA 7-Pin TO-263
- RS Stock No.:
- 162-3798
- Mfr. Part No.:
- 172946001
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 250 units)*
€1,394.25
(exc. VAT)
€1,715.00
(inc. VAT)
Temporarily out of stock
- Shipping from 03 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | €5.577 | €1,394.25 |
*price indicative
- RS Stock No.:
- 162-3798
- Mfr. Part No.:
- 172946001
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED Driver IC | |
| Output Current | 450mA | |
| Input Voltage | 4.5V dc, 60V dc | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Mount Type | Through Hole | |
| Package Type | TO-263 | |
| Number of Pins | 7 | |
| Maximum Output Voltage | 60V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 9.85mm | |
| Height | 4.57mm | |
| Series | LDHM | |
| Standards/Approvals | No | |
| Width | 8.54mm | |
| Automotive Standard | No | |
| Minimum Output Voltage | 4.5V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED Driver IC | ||
Output Current 450mA | ||
Input Voltage 4.5V dc, 60V dc | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Mount Type Through Hole | ||
Package Type TO-263 | ||
Number of Pins 7 | ||
Maximum Output Voltage 60V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 9.85mm | ||
Height 4.57mm | ||
Series LDHM | ||
Standards/Approvals No | ||
Width 8.54mm | ||
Automotive Standard No | ||
Minimum Output Voltage 4.5V | ||
- COO (Country of Origin):
- MY
LDHM Series MagI³C LED Drivers
The LDHM series from Wurth Elektronik are a family of LED drivers from their MagI³C Power Modules range. These constant current Buck LED drivers can drive up to 450mA LED current, driving up to 16 LEDs in series. It also includes fully integrated current driver with passives. This enables the LDHM series of to provide a ready-to-use solution for single string LED lighting applications.
Suitable applications for the LDHM LED driver ICs include; indoor spot lights, indoor down lights, street lighting, security lighting, high bay, low bay and LED driver modules.
Features of the LDHM MagI³C LED Drivers:
High current module
Drives 1 to 16 LEDs in series up to 60 V input
Output current: 300 to 450 mA
Input voltage: 4.5 to 60 V
Peak efficiency: up to 95%
PWM dimming
LED Drivers, Wurth Elektronik
Related links
- Wurth Elektronik 172946001 LED Driver IC 60 V dc 450 mA 7-Pin TO-263
- Texas Instruments TPS92512HVDGQT LED Driver IC 60 V 2.5 A 10-Pin
- Texas Instruments LED Driver IC 60 V 2.5 A 10-Pin
- Infineon ILD6150XUMA1 LED Driver IC 60 V 1.5 A 8-Pin PG-DSO-8
- DiodesZetex AL5814QMP-13 LED Driver IC 60 V 18 mA 8-Pin MSOP
- DiodesZetex LED Driver IC 60 V 18 mA 8-Pin MSOP
- ROHM BD83A04EFV-ME2 LED Driver IC 48 V 120 mA 24-Pin HTSSOP
- ROHM LED Driver IC 48 V 120 mA 24-Pin HTSSOP
