DiodesZetex AL8861QMP-13 LED Driver IC, 40V, 4.5 V 1.5 A 8-Pin MSOP

Subtotal (1 reel of 2500 units)*

€840.00

(exc. VAT)

€1,032.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.336€840.00

*price indicative

RS Stock No.:
206-0173
Mfr. Part No.:
AL8861QMP-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Output Current

1.5A

Product Type

LED Driver IC

Input Voltage

40V, 4.5V

Input Voltage Type

DC

Dimming Operation

PWM

Maximum Output Power

1.2W

Mount Type

Through Hole

Package Type

MSOP

Number of Pins

8

Maximum Output Voltage

42V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.1mm

Length

3mm

Series

AL8861

Standards/Approvals

No

Width

2.95mm

Automotive Standard

AEC-Q100

Minimum Output Voltage

-0.3V

COO (Country of Origin):
CN
The DiodesZetex high efficiency 40V automotive grade buck LED driver is a hysteresis mode DC/DC step-down LED driver, designed for driving single or multiple series of the connected LEDs efficiently from a voltage source higher than the LED voltage. It provide an externally adjustable output current up to 1.5A for MSOP 8EP package. It integrate the power switch and a high-side output current sensing circuit, which uses an external resistor to set the nominal average output current.

Up to 1MHz switching frequency

LED short-circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy