Infineon ILD8150EXUMA1 LED Driver IC, 18V dc 1.5 A 8-Pin PG-DSO-8
- RS Stock No.:
- 219-5974
- Mfr. Part No.:
- ILD8150EXUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€1,745.00
(exc. VAT)
€2,147.50
(inc. VAT)
Temporarily out of stock
- Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.698 | €1,745.00 |
*price indicative
- RS Stock No.:
- 219-5974
- Mfr. Part No.:
- ILD8150EXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | LED Driver IC | |
| Output Current | 1.5A | |
| Input Voltage | 18V dc | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Mount Type | Through Hole | |
| Package Type | PG-DSO-8 | |
| Number of Pins | 8 | |
| Maximum Output Voltage | 80V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.7mm | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Series | ILD8150 | |
| Length | 3.2mm | |
| Minimum Output Voltage | 8V dc | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type LED Driver IC | ||
Output Current 1.5A | ||
Input Voltage 18V dc | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Mount Type Through Hole | ||
Package Type PG-DSO-8 | ||
Number of Pins 8 | ||
Maximum Output Voltage 80V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.7mm | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Series ILD8150 | ||
Length 3.2mm | ||
Minimum Output Voltage 8V dc | ||
Automotive Standard No | ||
Infineon ILD8150 Series LED Driver IC, 1.5A Output Current, 18V Input Voltage - ILD8150EXUMA1
This LED driver IC is a Compact power-management component designed to regulate current for LED loads in low- to high-voltage applications. It operates from a DC input and supports pulse-width modulation dimming to control luminous intensity, functioning across a wide ambient temperature range for use in varied electronic assemblies.
Features and Benefits:
• Supports PWM dimming for precise brightness control
• Delivers up to 1.5 A output current for moderate LED loads
• Operates from an 18 Vdc input for common DC supplies
• Provides output voltage range from 8 Vdc to 80 V for flexible string configurations
• Withstands −40 °C to 150 °C for extended thermal margins
• RoHS-compliant construction for restricted-substance requirements
• Delivers up to 1.5 A output current for moderate LED loads
• Operates from an 18 Vdc input for common DC supplies
• Provides output voltage range from 8 Vdc to 80 V for flexible string configurations
• Withstands −40 °C to 150 °C for extended thermal margins
• RoHS-compliant construction for restricted-substance requirements
Applications
• Suitable for LED lighting modules requiring PWM dimming
• Ideal for high-voltage LED strings up to 80 V output
• Used with through-hole boards needing PG-DSO-8 package
• Can be used for industrial luminaires exposed to wide temperatures
• Appropriate for designs seeking a non-automotive alternative IC
• Ideal for high-voltage LED strings up to 80 V output
• Used with through-hole boards needing PG-DSO-8 package
• Can be used for industrial luminaires exposed to wide temperatures
• Appropriate for designs seeking a non-automotive alternative IC
What mounting method does it require?
It is intended for through-hole mounting suitable for plated-hole PCBs.
How many connection points are available for circuit integration?
The device provides eight pins for electrical interfacing.
What package form factor should be accommodated on the board?
The package is PG-DSO-8 and requires the corresponding footprint clearance.
Is the component rated to automotive specification?
It is not specified to automotive standard and should not be assumed suitable for vehicle-rated systems.
What is the maximum operating temperature for continuous use?
The maximum specified operating temperature is 150 °C.
Related links
- Infineon ILD8150EXUMA1 LED Driver IC, 18V dc 1.5 A 8-Pin PG-DSO-8
- Infineon ILD8150XUMA1 LED Driver IC, 18V dc 1.5 A 8-Pin PG-DSO-8
- Infineon LED Driver IC 8 V 2 mA 8-Pin PG-DSO-8
- Infineon ICB2FL03GXUMA2 LED Driver IC, 18V dc 3 mA 16-Pin DSO-16
- Infineon ILD6150XUMA1 LED Driver IC 60 V 1.5 A 8-Pin PG-DSO-8
- Infineon ICL8810XUMA1 LED Driver IC 8 V 2 mA 8-Pin PG-DSO-8
- Infineon ICL8800XUMA1 LED Driver IC 8 V 2 mA 8-Pin PG-DSO-8
- Infineon ICL8820XUMA1 LED Driver IC 8 V 2 mA 8-Pin PG-DSO-8
