Infineon ILD8150XUMA1 LED Driver IC, 18V dc 1.5 A 8-Pin PG-DSO-8
- RS Stock No.:
- 219-5976
- Mfr. Part No.:
- ILD8150XUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€1,415.00
(exc. VAT)
€1,740.00
(inc. VAT)
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.566 | €1,415.00 |
*price indicative
- RS Stock No.:
- 219-5976
- Mfr. Part No.:
- ILD8150XUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | LED Driver IC | |
| Output Current | 1.5A | |
| Input Voltage | 18V dc | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Mount Type | Through Hole | |
| Package Type | PG-DSO-8 | |
| Number of Pins | 8 | |
| Maximum Output Voltage | 80V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.2mm | |
| Width | 4mm | |
| Height | 1.7mm | |
| Standards/Approvals | RoHS | |
| Series | ILD8150 | |
| Minimum Output Voltage | 8V dc | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type LED Driver IC | ||
Output Current 1.5A | ||
Input Voltage 18V dc | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Mount Type Through Hole | ||
Package Type PG-DSO-8 | ||
Number of Pins 8 | ||
Maximum Output Voltage 80V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 3.2mm | ||
Width 4mm | ||
Height 1.7mm | ||
Standards/Approvals RoHS | ||
Series ILD8150 | ||
Minimum Output Voltage 8V dc | ||
Automotive Standard No | ||
The Infineon ILD8150 is a 80V DC-DC converter IC, designed to drive high power LEDs. For applications operating close to safe extra-low voltage (SELV) limits, it provides a high safety voltage margin. The buck LED driver IC is tailored for LEDs in general lighting applications with average currents up to 1.5A using a high-side integrated switch. Several performance and protection features provide ideal fit for professional LED lighting.
Efficiency values of more than 95%
Maximum duty cycle up to 99%
Up to 2 MHz switching frequency
Soft-start
Hybrid dimming input with 250Hz to 20kHz PWM dimming frequency
Analog dimming 100 to 12.5%
PWM dimming 12.5 to 0.5% with 3.4kHz flicker-free modulation
Dim-to-off
Adjustable max. output current via shunt resistor
Typical 3% output current accuracy
Overtemperature protection
Pull-down transistor to avoid LED glowing in dim-to-off
Related links
- Infineon ILD8150XUMA1 LED Driver IC, 18V dc 1.5 A 8-Pin PG-DSO-8
- Infineon ILD8150EXUMA1 LED Driver IC, 18V dc 1.5 A 8-Pin PG-DSO-8
- Infineon LED Driver IC 8 V 2 mA 8-Pin PG-DSO-8
- Infineon ICB2FL03GXUMA2 LED Driver IC, 18V dc 3 mA 16-Pin DSO-16
- Infineon ILD6150XUMA1 LED Driver IC 60 V 1.5 A 8-Pin PG-DSO-8
- Infineon ICL8810XUMA1 LED Driver IC 8 V 2 mA 8-Pin PG-DSO-8
- Infineon ICL8800XUMA1 LED Driver IC 8 V 2 mA 8-Pin PG-DSO-8
- Infineon ICL8820XUMA1 LED Driver IC 8 V 2 mA 8-Pin PG-DSO-8
