Infineon TLD23313EPXUMA1 LED Driver IC, 40V 80 mA 14-Pin SSOP-14
- RS Stock No.:
- 229-1889
- Mfr. Part No.:
- TLD23313EPXUMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.18
(exc. VAT)
€7.60
(inc. VAT)
In Stock
- 11,970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €1.236 | €6.18 |
| 10 - 95 | €1.174 | €5.87 |
| 100 - 245 | €1.142 | €5.71 |
| 250 - 495 | €1.116 | €5.58 |
| 500 + | €1.084 | €5.42 |
*price indicative
- RS Stock No.:
- 229-1889
- Mfr. Part No.:
- TLD23313EPXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Output Current | 80mA | |
| Product Type | LED Driver IC | |
| Input Voltage | 40V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Maximum Output Power | 1.5W | |
| Mount Type | Through Hole | |
| Package Type | SSOP-14 | |
| Number of Pins | 14 | |
| Maximum Output Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | TLD23313E | |
| Height | 1.75mm | |
| Width | 3.9mm | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Automotive Standard | AEC-Q100 | |
| Minimum Output Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Output Current 80mA | ||
Product Type LED Driver IC | ||
Input Voltage 40V | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Maximum Output Power 1.5W | ||
Mount Type Through Hole | ||
Package Type SSOP-14 | ||
Number of Pins 14 | ||
Maximum Output Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series TLD23313E | ||
Height 1.75mm | ||
Width 3.9mm | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Automotive Standard AEC-Q100 | ||
Minimum Output Voltage 5.5V | ||
Infineon TLD23313E Series LED Driver IC, 40V Input Voltage, 80mA Output Current - TLD23313EPXUMA1
This LED driver IC is a DC-input power-management component designed for automotive environments, providing controlled current to LED loads while supporting pulse-width modulation dimming. It operates across an extended ambient range and is intended for through-hole mounting in electronic assemblies where regulated LED drive and temperature resilience are required.
Features and Benefits:
• 80 mA output current delivers stable LED illumination
• 5.5-40 V input range supports varied vehicle supply voltages
• 1.5 W maximum output power enables Compact lamp designs
• PWM dimming operation allows precise brightness control
• AEC‑Q100 qualification suits harsh automotive conditions
• RoHS conformity reduces hazardous-substance concerns
• 5.5-40 V input range supports varied vehicle supply voltages
• 1.5 W maximum output power enables Compact lamp designs
• PWM dimming operation allows precise brightness control
• AEC‑Q100 qualification suits harsh automotive conditions
• RoHS conformity reduces hazardous-substance concerns
Applications
• Suitable for dashboard and instrument-cluster lighting
• Ideal for exterior marker and signal lamps
• Used with body-control modules for auxiliary lighting
• Can be used for retrofit LED modules in vehicles
• Used for constant-current in automotive assemblies
• Ideal for exterior marker and signal lamps
• Used with body-control modules for auxiliary lighting
• Can be used for retrofit LED modules in vehicles
• Used for constant-current in automotive assemblies
What pin count and mounting style does it require?
It is supplied in a 14-pin SSOP package configured for through‑hole mounting.
What thermal range can be expected during operation?
It is rated to operate from −40 °C up to 150 °C ambient.
What maximum voltage can be applied to the input?
The device accepts up to 40 V on its DC input connection.
What is the highest output voltage it can deliver to LEDs?
The maximum output voltage available to the load is 40 V.
Which standard ensures suitability for vehicle electronics?
It meets automotive qualification under the AEC‑Q100 standard.
Related links
- Infineon TLD23313EPXUMA1 LED Driver IC, 40V 80 mA 14-Pin SSOP-14
- Infineon LED Driver IC, 40V 120 mA 14-Pin SSOP-14
- Infineon TLD1314ELXUMA1 LED Driver IC, 40V 120 mA 14-Pin SSOP-14
- Infineon TLD1313ELXUMA1 LED Driver IC, 40V 120 mA 14-Pin SSOP-14
- Infineon TLD1124ELXUMA1 LED Driver IC, 40V 360 mA 14-Pin SSOP-14
- Infineon TLD2314ELXUMA1 LED Driver IC, 40V 120 mA 14-Pin SSOP-14
- Infineon TLD1120ELXUMA1 LED Driver, 40V 360 mA 14-Pin SSOP-14
- Infineon TLD2311ELXUMA1 LED Driver IC, 40V 60 mA 14-Pin TSDSO-14
