DiodesZetex LED Driver IC, 20V, 3 V 12-Pin UDFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
246-6621
Mfr. Part No.:
AL8812FDF-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

LED Driver IC

Input Voltage

20V, 3V

Input Voltage Type

DC

Dimming Operation

PWM

Mount Type

Surface

Package Type

UDFN

Number of Pins

12

Minimum Operating Temperature

0°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Width

4mm

Height

600μm

Series

AL8812

Length

6mm

Automotive Standard

No

The DiodesZetex makes a monolithic control circuit containing the primary functions required for DC-to-DC converters with MOSFET in one package. These devices consist of an internal temperature compensated reference, comparator, controlled duty cycle oscillator with an active current limit circuit, driver and high current output switch. Additionally a 60V, 3.6A MOSFET is integrated for reduced BOM cost and size. This series is specifically designed for buck and boost applications with a minimum number of external components.

Operation from 3.0V to 20V input Integrated 60V, 3.6A MOSFET Low standby current and current limiting ability Output voltage is adjustable and allows frequency operation to 100 kHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy