DiodesZetex AL8812FDF-13 LED Driver IC, 20V, 3 V 12-Pin UDFN
- RS Stock No.:
- 246-7424
- Mfr. Part No.:
- AL8812FDF-13
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-7424
- Mfr. Part No.:
- AL8812FDF-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | LED Driver IC | |
| Input Voltage | 20V, 3V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Mount Type | Surface | |
| Package Type | UDFN | |
| Number of Pins | 12 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 600μm | |
| Length | 6mm | |
| Series | AL8812 | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type LED Driver IC | ||
Input Voltage 20V, 3V | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Mount Type Surface | ||
Package Type UDFN | ||
Number of Pins 12 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 105°C | ||
Height 600μm | ||
Length 6mm | ||
Series AL8812 | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The DiodesZetex makes a monolithic control circuit containing the primary functions required for DC-to-DC converters with MOSFET in one package. These devices consist of an internal temperature compensated reference, comparator, controlled duty cycle oscillator with an active current limit circuit, driver and high current output switch. Additionally a 60V, 3.6A MOSFET is integrated for reduced BOM cost and size. This series is specifically designed for buck and boost applications with a minimum number of external components.
Operation from 3.0V to 20V input Integrated 60V, 3.6A MOSFET Low standby current and current limiting ability Output voltage is adjustable and allows frequency operation to 100 kHz
Related links
- DiodesZetex LED Driver IC 3 V 12-Pin UDFN
- Infineon 2EDL8023GXUMA1 LED Driver IC, 20V 3 A 8-Pin VDSON-8
- Infineon 2EDL8123GXUMA1 LED Driver IC, 20V 3 A 8-Pin VDSON-8
- DiodesZetex BCR420UFD-7 LED Driver IC, 40V 500 mA 6-Pin UDFN-2020-6
- DiodesZetex AL1698-20CS7-13 LED Driver IC, 18V 7-Pin SO
- DiodesZetex AL8823S-13 LED Driver IC 5 V 8-Pin SO
- DiodesZetex AL1663RS-13 LED Driver IC 30 V 8-Pin SOIC
- DiodesZetex AL8822SP-13 LED Driver IC 5 V 8-Pin SO
