DiodesZetex AL8823S-13 LED Driver IC, 36V, 5 V 8-Pin SO
- RS Stock No.:
- 246-6625
- Mfr. Part No.:
- AL8823S-13
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 2500 units)*
€575.00
(exc. VAT)
€700.00
(inc. VAT)
Temporarily out of stock
- Shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.23 | €575.00 |
*price indicative
- RS Stock No.:
- 246-6625
- Mfr. Part No.:
- AL8823S-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | LED Driver IC | |
| Input Voltage | 36V, 5V | |
| Input Voltage Type | AC | |
| Dimming Operation | Leading Edge, Trailing Edge | |
| Mount Type | Surface | |
| Package Type | SO | |
| Number of Pins | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Series | AL8823 | |
| Width | 3.85mm | |
| Length | 4.9mm | |
| Height | 1.45mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type LED Driver IC | ||
Input Voltage 36V, 5V | ||
Input Voltage Type AC | ||
Dimming Operation Leading Edge, Trailing Edge | ||
Mount Type Surface | ||
Package Type SO | ||
Number of Pins 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Series AL8823 | ||
Width 3.85mm | ||
Length 4.9mm | ||
Height 1.45mm | ||
Automotive Standard No | ||
The DiodesZetex AL8823 is a boost controller that delivers an accurate constant current for MR16, AR111 and similar LED Lamps. With proprietary control scheme, the LED driver is compatible with many commonly used electronic transformers and provides designs with high power Factor (PF) and low Total Harmonic Distortion (THD) for these applications. The operation frequency is up to 1MHz that allows the use of small size inductor. With external MOS, the AL8823 can be used for wide range of output powers. The driver can be used for dimmable MR16, AR111 application and can be compatible with leading-edge dimmer and trailing-edge dimmer. The AL8823 is available in Lead-free SO-8 package.
Wide input voltage range of 5V to 36V Continuous Conduction mode (CCM) Operation Up to 1MHz switching Frequency high PF of more than 0.9 and low THD of less than 30% Compatible with Leading-edge dimmer and Trailing-edge dimmer Multiple internal protection circuitry
Related links
- DiodesZetex AL8823S-13 LED Driver IC 5 V 8-Pin SO
- DiodesZetex AL8822SP-13 LED Driver IC 5 V 8-Pin SO
- DiodesZetex AL5819W6-7 LED Driver IC 5 V 100 mA 6-Pin SOP
- DiodesZetex AL8807MP-13 LED Driver IC 6 V dc 1.3 A 8-Pin MSOP
- DiodesZetex AL1663RS-13 LED Driver IC 30 V 8-Pin SOIC
- DiodesZetex AL3353S-13 LED Driver IC 9 V 8-Pin SOP
- DiodesZetex AL6562AS-13 LED Driver IC 20 V 8-Pin SOIC
- DiodesZetex AL8871QT16E-13 LED Driver IC 60 V 18 mA 16-Pin TSSOP
