DiodesZetex AL5819W6-7 LED Driver IC, 36V, 5 V 100 mA 6-Pin SOP
- RS Stock No.:
- 254-8494
- Mfr. Part No.:
- AL5819W6-7
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€10.50
(exc. VAT)
€13.00
(inc. VAT)
Temporarily out of stock
- Shipping from 20 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.42 | €10.50 | - |
| 50 - 75 | €0.411 | €10.28 | 2% |
| 100 - 225 | €0.323 | €8.08 | 23% |
| 250 - 975 | €0.317 | €7.93 | 24% |
| 1000 + | €0.257 | €6.43 | 38% |
*price indicative
- RS Stock No.:
- 254-8494
- Mfr. Part No.:
- AL5819W6-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Output Current | 100mA | |
| Product Type | LED Driver IC | |
| Input Voltage | 36V, 5V | |
| Dimming Operation | PWM | |
| Mount Type | Surface | |
| Package Type | SOP | |
| Number of Pins | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 1.75mm | |
| Height | 1.45mm | |
| Series | AL5819 | |
| Length | 3.05mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Output Current 100mA | ||
Product Type LED Driver IC | ||
Input Voltage 36V, 5V | ||
Dimming Operation PWM | ||
Mount Type Surface | ||
Package Type SOP | ||
Number of Pins 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 1.75mm | ||
Height 1.45mm | ||
Series AL5819 | ||
Length 3.05mm | ||
Automotive Standard No | ||
The DiodeZetex LED driver is 36V Low Dropout Linear LED driver offering excellent temperature stability and adjustable output current handling capability. The AL5819 simplifies the design of linear and isolated or non isolated LED drivers by setting the L
High power supply rejection
Low temperature drift
Thermal fold back
Output current up to 100mA
Related links
- DiodesZetex AL5819W6-7 LED Driver IC 5 V 100 mA 6-Pin SOP
- DiodesZetex AL8823S-13 LED Driver IC 5 V 8-Pin SO
- DiodesZetex AL8822SP-13 LED Driver IC 5 V 8-Pin SO
- DiodesZetex BCR405UW6-7 LED Driver IC, 40V 100 mA 6-Pin SOT-26
- DiodesZetex BCR405UW6Q-7 LED Driver IC, 40V 100 mA 6-Pin SOT-26
- DiodesZetex BCR430UW6Q-7 LED Driver IC, 45V 100 mA 6-Pin SOT-26
- DiodesZetex AL3644CH12-7 LED Driver IC 5 V SOP
- DiodesZetex BCR420UW6Q-7 LED Driver IC, 40V 500 mA 6-Pin SOT-26
