DiodesZetex LED Driver IC, 40V 100 mA 6-Pin SOT-26

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
246-6683
Mfr. Part No.:
BCR405UW6Q-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Output Current

100mA

Product Type

LED Driver IC

Input Voltage

40V

Input Voltage Type

DC

Dimming Operation

PWM

Mount Type

Surface

Package Type

SOT-26

Number of Pins

6

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Width

1.6mm

Height

1.1mm

Series

BCR405UW6

Length

3mm

Automotive Standard

AEC-Q101

The DiodesZetex monolithically integrates a transistor, diodes, and resistors to function as a Constant current Regulator (CCR) for LED driving. The device regulates with a preset 50mA nominal that can be adjusted with external resistor up to 100mA. It is designed for driving LEDs in strings and will reduce current at increasing temperatures to self-protect. Operating as a series linear CCR for LED string current control, it can be used in applications with supply voltages up to 40V. With no need for additional external components, this CCR is fully integrated into an SOT26, minimizing PCB area and component count.

LED Constant current regulator Using PNP Emitter follower with Emitter resistor to current limit Constant current (Preset) of 50mA at ± 10% IOUT up to 100mA adjustable with an external resistor 40V Supply voltage and PD of up to 1W in SOT26 LED dimming using PWM up to 25kHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy