DiodesZetex LED Driver IC, 40V dc, 6 V dc 1 A 6-Pin SOT-89
- RS Stock No.:
- 922-8569
- Mfr. Part No.:
- PAM2861CBR
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 1000 units)*
€763.00
(exc. VAT)
€938.00
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.763 | €763.00 |
*price indicative
- RS Stock No.:
- 922-8569
- Mfr. Part No.:
- PAM2861CBR
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | LED Driver IC | |
| Output Current | 1A | |
| Input Voltage | 40V dc, 6V dc | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Maximum Output Power | 30W | |
| Mount Type | Through Hole | |
| Package Type | SOT-89 | |
| Number of Pins | 6 | |
| Maximum Output Voltage | 40V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | PAM2861 | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.75mm | |
| Minimum Output Voltage | 4.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type LED Driver IC | ||
Output Current 1A | ||
Input Voltage 40V dc, 6V dc | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Maximum Output Power 30W | ||
Mount Type Through Hole | ||
Package Type SOT-89 | ||
Number of Pins 6 | ||
Maximum Output Voltage 40V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series PAM2861 | ||
Width 4mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.75mm | ||
Minimum Output Voltage 4.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Medium Voltage DC-DC LED Drivers, Diodes Inc
LED Drivers, Diodes Inc
Related links
- DiodesZetex PAM2861CBR LED Driver IC 6 V dc 1 A 6-Pin SOT-89
- DiodesZetex LED Driver IC, 40V 100 mA 6-Pin SOT-26
- Infineon BCR401UE6327HTSA1 LED Driver IC, 40V dc 65 mA 6-Pin SC-74
- DiodesZetex LED Driver IC 9 V 8-Pin SOP
- DiodesZetex PAM2863ECR LED Driver IC 4.5 V dc 2 A 8-Pin SOP
- Infineon LED Driver IC, 40V dc 65 mA 6-Pin SC-74
- DiodesZetex BCR405UW6-7 LED Driver IC, 40V 100 mA 6-Pin SOT-26
- DiodesZetex BCR420UW6Q-7 LED Driver IC, 40V 500 mA 6-Pin SOT-26
