DiodesZetex AL5809-15QP1-7 LED Driver, 2.5V, 60 V 15 mA 2-Pin PowerDI123
- RS Stock No.:
- 246-7415
- Mfr. Part No.:
- AL5809-15QP1-7
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 50 more to save €0.50
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€12.40
(exc. VAT)
€15.25
(inc. VAT)
In Stock
- 1,125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.496 | €12.40 | - |
| 50 - 75 | €0.486 | €12.15 | €0.50 |
| 100 - 225 | €0.343 | €8.58 | €15.30 |
| 250 - 975 | €0.336 | €8.40 | €40.00 |
| 1000 + | €0.225 | €5.63 | €271.00 |
*price indicative
- RS Stock No.:
- 246-7415
- Mfr. Part No.:
- AL5809-15QP1-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Output Current | 15mA | |
| Product Type | LED Driver | |
| Input Voltage | 2.5V, 60V | |
| Input Voltage Type | AC | |
| Dimming Operation | PWM | |
| Mount Type | Surface | |
| Package Type | PowerDI123 | |
| Number of Pins | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Height | 1.35mm | |
| Series | AL5809 | |
| Width | 3.8mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Output Current 15mA | ||
Product Type LED Driver | ||
Input Voltage 2.5V, 60V | ||
Input Voltage Type AC | ||
Dimming Operation PWM | ||
Mount Type Surface | ||
Package Type PowerDI123 | ||
Number of Pins 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Height 1.35mm | ||
Series AL5809 | ||
Width 3.8mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
The DiodesZetex makes a constant current linear LED driver that can be connected on the high side or low side of the LEDs as a Constant current Regulator (CCR). The AL5809Q has output current of 15 mA. The AL5809Q contains a Low Dropout regulator which provides power to the internal current regulation control block. A fixed preset LED current setting resistor sets the reference current of the current regulation block. The LED current setting resistor varies with each variant of the AL5809. An accurate current mirror within the current regulation control block then increases the reference current to the preset LED current of the AL5809Q.
Robust power dissipation up to 1.5W with powerDI123 (type B) package -40°C to +150°C of junction temperature range ±5% LED current tolerance
Related links
- DiodesZetex AL5809-15QP1-7 LED Driver 60 V 15 mA 2-Pin PowerDI123
- DiodesZetex AL5809-25QP1-7 LED Driver 60 V 25 mA 2-Pin PowerDI123
- DiodesZetex AL5809-150QP1-7 LED Driver 60 V 150 mA 2-Pin PowerDI123
- DiodesZetex AL5809-60QP1-7 LED Driver 60 V 60 mA 2-Pin PowerDI123
- DiodesZetex AL5809-90QP1-7 LED Driver 60 V 90 mA 2-Pin PowerDI123
- DiodesZetex AL5809-40QP1-7 LED Driver 60 V 40 mA 2-Pin PowerDI123
- DiodesZetex LED Driver 60 V 60 mA 2-Pin PowerDI123
- DiodesZetex AL5809-90P1-7 LED Driver IC, 60V 94.5 mA 2-Pin PDI123
