DiodesZetex AL5809-90QP1-7 LED Driver, 2.5V, 60 V 90 mA 2-Pin PowerDI123

Get a bulk buy discount

Add 50 more to save €0.45

View bulk pricing options

Subtotal (1 pack of 25 units)*

€12.00

(exc. VAT)

€14.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,925 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25€0.48€12.00-
50 - 75€0.471€11.78€0.45
100 - 225€0.333€8.33€14.70
250 - 975€0.326€8.15€38.50
1000 +€0.224€5.60€256.00

*price indicative

Packaging Options:
RS Stock No.:
246-7419
Mfr. Part No.:
AL5809-90QP1-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

LED Driver

Output Current

90mA

Input Voltage

2.5V, 60V

Input Voltage Type

AC

Dimming Operation

PWM

Mount Type

Surface

Package Type

PowerDI123

Number of Pins

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Width

3.8mm

Length

3mm

Series

AL5809

Standards/Approvals

RoHS

Height

1.35mm

Automotive Standard

AEC-Q100

The DiodesZetex makes a constant current linear LED driver that can be connected on the high side or low side of the LEDs as a Constant current Regulator (CCR). The AL5809Q has output current of 90 mA. The AL5809Q contains a Low Dropout regulator which provides power to the internal current regulation control block. A fixed preset LED current setting resistor sets the reference current of the current regulation block. The LED current setting resistor varies with each variant of the AL5809. An accurate current mirror within the current regulation control block then increases the reference current to the preset LED current of the AL5809Q.

Robust power dissipation up to 1.5W with powerDI123 (type B) package -40°C to +150°C of junction temperature range ±5% LED current tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy