onsemi LED Driver IC, -0.3V, 30 V 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
248-5771
Mfr. Part No.:
NCL30488B1DR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

LED Driver IC

Input Voltage

-0.3V, 30V

Input Voltage Type

DC

Dimming Operation

Analogue and Digital

Mount Type

Through Hole

Package Type

SOIC

Number of Pins

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

NCL30488B

Height

1.75mm

Length

5mm

Standards/Approvals

RoHS

Width

4mm

Automotive Standard

No

The ON Semiconductor Power factor corrected LED driver with primary side CC/CV is a power factor corrected flyback controller targeting isolated constant current LED drivers, the controller operates in a quasi−resonant mode to provide high efficiency, is

High voltage start-up

Quasi−resonant peak current−mode control operation

Primary side feedback

CC / CV accurate control Vin up to 320 V rms

Tight LED Constant Current Regulation of ±2 percent typical

Digital power factor correction

Analog and digital dimm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy