onsemi LED Driver IC, -0.3V, 30 V 300 mA 9-Pin SOIC
- RS Stock No.:
- 205-2414
- Mfr. Part No.:
- NCL30486A2DR2G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-2414
- Mfr. Part No.:
- NCL30486A2DR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Output Current | 300mA | |
| Product Type | LED Driver IC | |
| Input Voltage | -0.3V, 30V | |
| Input Voltage Type | DC | |
| Dimming Operation | Analogue, Digital | |
| Mount Type | Through Hole | |
| Package Type | SOIC | |
| Number of Pins | 9 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Height | 1.75mm | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Series | NCL30486 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Output Current 300mA | ||
Product Type LED Driver IC | ||
Input Voltage -0.3V, 30V | ||
Input Voltage Type DC | ||
Dimming Operation Analogue, Digital | ||
Mount Type Through Hole | ||
Package Type SOIC | ||
Number of Pins 9 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Height 1.75mm | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Series NCL30486 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The ON Semiconductor power factor corrected fly back controller targeting isolated constant current LED driver operates in a quasi-resonant mode to provide high efficiency. Thanks to a novel control method, the device is able to tightly regulate a constant LED current from the primary side. This removes the need for secondary side feedback circuitry, its biasing and for an opt coupler.
High Voltage Start-up
CC / CV accurate control Vin up to 320Vrms
Tight LED constant current regulation of ±2% typical
Digital power factor correction
Analogue and digital dimming
Cycle by cycle peak current limit
Wide operating VCC range
Constant voltage / LED open circuit protection
Winding short circuit protection
Secondary diode short protection
Output short circuit protection
Thermal shutdown
Related links
- onsemi LED Driver IC 30 V 300 mA 9-Pin SOIC
- onsemi NCL30486A2DR2G LED Driver IC 30 V 300 mA 9-Pin SOIC
- onsemi NCL30486B1DR2G LED Driver IC 30 V 300 mA 9-Pin SOIC
- onsemi NCL30486B2DR2G LED Driver IC 30 V 300 mA 9-Pin SOIC
- onsemi LED Driver IC 30 V 8-Pin SOIC
- onsemi LED Driver IC, -0.3V 150 mA 48-Pin QFN-48
- onsemi NCL30488B1DR2G LED Driver IC 30 V 8-Pin SOIC
- onsemi NCL30488B2DR2G LED Driver IC 30 V 8-Pin SOIC
