Infineon TLD21321EPXUMA1 LED Driver IC, 40V 180 mA 14-Pin TSDSO-14
- RS Stock No.:
- 258-4056
- Mfr. Part No.:
- TLD21321EPXUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€1,029.00
(exc. VAT)
€1,266.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.343 | €1,029.00 |
*price indicative
- RS Stock No.:
- 258-4056
- Mfr. Part No.:
- TLD21321EPXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | LED Driver IC | |
| Output Current | 180mA | |
| Input Voltage | 40V | |
| Input Voltage Type | DC | |
| Dimming Operation | Digital | |
| Maximum Output Power | 1.5W | |
| Mount Type | Surface | |
| Package Type | TSDSO-14 | |
| Number of Pins | 14 | |
| Maximum Output Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.9mm | |
| Series | TLD21321E | |
| Height | 1.7mm | |
| Width | 3.9mm | |
| Standards/Approvals | RoHS | |
| Minimum Output Voltage | 5.5V | |
| Automotive Standard | AEC-Q100, AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type LED Driver IC | ||
Output Current 180mA | ||
Input Voltage 40V | ||
Input Voltage Type DC | ||
Dimming Operation Digital | ||
Maximum Output Power 1.5W | ||
Mount Type Surface | ||
Package Type TSDSO-14 | ||
Number of Pins 14 | ||
Maximum Output Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 4.9mm | ||
Series TLD21321E | ||
Height 1.7mm | ||
Width 3.9mm | ||
Standards/Approvals RoHS | ||
Minimum Output Voltage 5.5V | ||
Automotive Standard AEC-Q100, AEC-Q101 | ||
The Infineon LITIX basic+ is a single channel high-side driver IC with integrated output stage. It is designed to control LEDs with a current up to 240 mA. In typical automotive applications the device is capable of driving 3 red LEDs with a current up to 180 mA and even above, if not limited by the overall system thermal properties. Practically, the output current is controlled by an external resistor or reference source, independently from load and supply voltage changes.
High output current
Very low current consumption in sleep mode
Very low output leakage when channel is off
Low current consumption during fault
Output currents control via external low power resistor
Related links
- Infineon TLD21321EPXUMA1 LED Driver IC, 40V 180 mA 14-Pin TSDSO-14
- Infineon TLD2311ELXUMA1 LED Driver IC, 40V 60 mA 14-Pin TSDSO-14
- Infineon LED Driver IC, 40V 120 mA 14-Pin SSOP-14
- Infineon TLD1314ELXUMA1 LED Driver IC, 40V 120 mA 14-Pin SSOP-14
- Infineon TLD1313ELXUMA1 LED Driver IC, 40V 120 mA 14-Pin SSOP-14
- Infineon TLD2314ELXUMA1 LED Driver IC, 40V 120 mA 14-Pin SSOP-14
- Infineon TLD23313EPXUMA1 LED Driver IC, 40V 80 mA 14-Pin SSOP-14
- Infineon TLD1124ELXUMA1 LED Driver IC, 40V 360 mA 14-Pin SSOP-14
